LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC16C773-I/SP

Manufacturer
MPN
PIC16C773-I/SP
LCSC Part #
C647485
Packaging
SPDIP-28
Customer #
Key Attributes
PIC 8 Bit 20MHz SPDIP-28 Microcontrollers RoHS
DatasheetMICROCHIP PIC16C773-I/SP
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSPDIP-28
ADC (Bit)12bit
Number of I/O22
Operating Temperature-40℃~+85℃
Program Memory TypeOTP
Voltage - Supply4V~5.5V
EEPROM-
Program Storage Size7KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeExternal

Features

AI Translation
  • High-performance RISC CPU
  • Only 35 single word instructions to learn
  • All single cycle instructions except for program branches which are two cycle
  • Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle
  • 4K x 14 words of Program Memory, 256 x 8 bytes of Data Memory (RAM)
  • Interrupt capability (up to 14 internal/external interrupt sources)
  • Eight level deep hardware stack
  • Direct, indirect, and relative addressing modes
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code-protection
  • Power saving SLEEP mode
  • Selectable oscillator options
  • Low-power, high-speed CMOS EPROM technology
  • Fully static design
  • In-Circuit Serial Programming (ISCP)
  • Wide operating voltage range: 2.5V to 5.5V
  • High Sink/Source Current 25/25 mA
  • Commercial and Industrial temperature ranges
  • Low-power consumption: - <2 mA @ 5V, 4 MHz - 22.5 μA typical @ 3V, 32 kHz - <1 μA typical standby current
  • Timer0: 8-bit timer/counter with 8-bit prescaler
  • Timer1: 16-bit timer/counter with prescaler, can be incremented during sleep via external crystal/clock
  • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
  • Two Capture, Compare, PWM modules
  • Capture is 16-bit, max. resolution is 12.5 ns, Compare is 16-bit, max. resolution is 200 ns, PWM max. resolution is 10-bit
  • 12-bit multi-channel Analog-to-Digital converter
  • On-chip absolute bandgap voltage reference generator
  • Synchronous Serial Port (SSP) with SPI (Master Mode) and I²C
  • Universal Synchronous Asynchronous Receiver Transmitter, supports high/low speeds and 9-bit address mode (USART/SCI)
  • Parallel Slave Port (PSP) 8-bits wide, with external RD, WR and CS controls
  • Programmable Brown-out detection circuitry for Brown-out Reset (BOR)
  • Programmable Low-voltage detection circuitry