LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BZD17C200P-E3-18 product image
Images for reference only

VISHAY BZD17C200P-E3-18

Manufacturer
MPN
BZD17C200P-E3-18
LCSC Part #
C6474819
Packaging
DO-219AB(SMF)
Customer #
Key Attributes
1 Independent 188V~212V 200V DO-219AB(SMF) Single Zener Diodes RoHS
DatasheetVISHAY BZD17C200P-E3-18
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1504$ 0.15
200+$ 0.0601$ 12.02
500+$ 0.058$ 29.00
1,000+$ 0.0571$ 57.10
Standard Packaging50000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingDO-219AB(SMF)
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-
Pd - Power Dissipation800mW
Reverse Leakage Current (Ir)1uA@150V
Impedance(Zzt)-
Zener Voltage(Range)188V~212V
Zener Voltage(Nom)200V
Impedance(Zzk)-

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
BZD27C200P-E3-08VISHAYDO-219AB2,655$ 0.1358
BZD27C200PVISHAYSMF0$ 1.0252
BZD27C200P-M3-08VISHAYDO-219AB(SMF)0$ 0.1638
BZD17C200P-E3-08VISHAYDO-219AB(SMF)0$ 0.1504
BZD27C200P-E3-18VISHAYDO-219AB(SMF)0$ 0.1504
BZD27C200P-HE3-18VISHAYDO-219AB(SMF)0$ 0.3329
BZD27C200P-M3-18VISHAYDO-219AB(SMF)0$ 0.1872
BZD27B200P-HE3-18VISHAYDO-219AB(SMF)0$ 0.2482
BZD27B200P-M3-08VISHAYDO-219AB(SMF)0$ 0.1877
BZD27B200P-M3-18VISHAYDO-219AB(SMF)0$ 0.1848