LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mill-Max Mfg. Corp. 832-40-028-30-001000 product image
Images for reference only

Mill-Max Mfg. Corp. 832-40-028-30-001000

Manufacturer
MPN
832-40-028-30-001000
LCSC Part #
C6474623
Packaging
SMD,P=2mm
Customer #
Key Attributes
Pin Header 28 Position 2mm Pitch Dual Row Surface Mount
DatasheetMill-Max Mfg. Corp. 832-40-028-30-001000
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.4786$ 20.48
200+$ 8.1713$ 1634.26
500+$ 7.8987$ 3949.35
1,000+$ 7.7639$ 7763.90
Standard Packaging5/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMill-Max Mfg. Corp.
PackagingSMD,P=2mm
Pitch2mm
Mounting TypeSurface Mount,Vertical
Contact PlatingTin
Contact MaterialBrass alloy
Number of PINs28P
ColorBlack
Row Spacing2mm
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.