Bridgelux BXRE-30G6500-D-83
| Manufacturer | |
| MPN | BXRE-30G6500-D-83 |
| LCSC Part # | C6474318 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3000K 90 33.5V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | Bridgelux BXRE-30G6500-D-83 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 90 | |
| Voltage - Forward(Vf) | 33.5V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | - |
| Type | Description | |
|---|---|---|
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 90 | |
| Voltage - Forward(Vf) | 33.5V | |
| Illumination Color | Warm White |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Up to 182 lm/W efficacy, supporting luminaire miniaturization trends and efficiency standards
- 3x overload capability, up to 30% more lumens per LES size for precise optical control
- Source lumens matched to conventional lighting requirements, delivering the right light for the right application
- Typical drive currents aligned with industry standards
- Optical and mechanical compatibility with previous generations, simplifying the upgrade process
- On-board connector port or plug-in connection
- Typical efficacy up to 185 lm/W
- 3x overload capability
- Source lumens matched to conventional lighting requirements
- Typical drive currents aligned with industry standards
- Optical and mechanical compatibility with previous generations
- Solder-free connection for plug-and-play installation
- 30% more lumens per LES size for precise optical control
- Right light for the right application
- Reduced system cost
- Simplified upgrade process leveraging existing ecosystem components
Applications
AI Translation
- Residential areas and parking lots
- Building facades
- Retail and hospitality
- Landscaping
- Architecture and museums
- Healthcare
- Offices and education
- Roads
- Industrial and warehouses
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 21.4598 | $ 21.46 |
| 195+ | $ 8.5633 | $ 1669.84 |
| 495+ | $ 8.2776 | $ 4097.41 |
| 1,005+ | $ 8.1363 | $ 8176.98 |
Standard Packaging15/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 90 | |
| Voltage - Forward(Vf) | 33.5V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | - |
| Type | Description | |
|---|---|---|
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 90 | |
| Voltage - Forward(Vf) | 33.5V | |
| Illumination Color | Warm White |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Up to 182 lm/W efficacy, supporting luminaire miniaturization trends and efficiency standards
- 3x overload capability, up to 30% more lumens per LES size for precise optical control
- Source lumens matched to conventional lighting requirements, delivering the right light for the right application
- Typical drive currents aligned with industry standards
- Optical and mechanical compatibility with previous generations, simplifying the upgrade process
- On-board connector port or plug-in connection
- Typical efficacy up to 185 lm/W
- 3x overload capability
- Source lumens matched to conventional lighting requirements
- Typical drive currents aligned with industry standards
- Optical and mechanical compatibility with previous generations
- Solder-free connection for plug-and-play installation
- 30% more lumens per LES size for precise optical control
- Right light for the right application
- Reduced system cost
- Simplified upgrade process leveraging existing ecosystem components
Applications
AI Translation
- Residential areas and parking lots
- Building facades
- Retail and hospitality
- Landscaping
- Architecture and museums
- Healthcare
- Offices and education
- Roads
- Industrial and warehouses
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

