LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bridgelux BXRC-30G2000-D-73-SE product image
Images for reference only

Bridgelux BXRC-30G2000-D-73-SE

Manufacturer
MPN
BXRC-30G2000-D-73-SE
LCSC Part #
C6473923
Packaging
-
Customer #
Key Attributes
2083lm 3000K 90 120° 31.8V Warm White -40℃~+105℃ LED COBs, Engines, Modules, Strips RoHS
DatasheetBridgelux BXRC-30G2000-D-73-SE
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.8632$ 10.86
200+$ 4.3359$ 867.18
500+$ 4.1904$ 2095.20
1,000+$ 4.1192$ 4119.20
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerBridgelux
Packaging-
Lumens2083lm
Color Temperature3000K
CRI Color Rendering Index90
Viewing Angle120°
Wavelength - Dominant-
Voltage - Forward(Vf)31.8V
Illumination ColorWarm White
Operating Temperature-40℃~+105℃

Introduction

AI Translation

The Vero® SE Series is a revolutionary light source system that combines Bridgelux's seventh-generation COB technology with plug-in connectivity to enable solder-free installation. Vero SE LED light sources simplify the assembly process, reduce manufacturing costs, streamline luminaire design, improve light quality, and increase design flexibility. Vero SE is available in four different Light Emitting Surface (LES) configurations for reliable operation across a wide current range. Vero SE eliminates the need for secondary connectors and bracket components, enabling rapid array integration into luminaires while providing an efficient field-replaceable solution. Vero SE arrays deliver increased lumen density for improved beam control and precision lighting, with 2 and 3 SDCM color control standards for clean, consistent, uniform illumination. The Décor Series by Bridgelux is our advanced color product line designed for high-end applications, delivering unmatched LED light quality, exceptional color rendering options, and a pleasing, inspirational lighting palette. Décor Series color points are available for the Vero® SE Series, Vero® Series, V Series™, and V Series™ HD. Based on human response testing, Décor Series™ Ultra products deliver a high CRI of 97 and a minimum R9 of 93, emphasizing the red tones and hues to which the human eye is most sensitive — ideal for the most luxury retail environments and world-renowned museums. Décor Series Ultra is also an excellent replacement for halogen lamps. Décor Series™ Showcase is the premier solution for replacing ceramic metal halide lamps, combining the same pure white light with enhanced spectral coverage and higher efficacy.

Features

AI Translation
  • Plug-in connectivity
  • Typical efficacy of 157 lm/W
  • Lumen output performance range: 511 to 6931 lumens
  • CCT options ranging from 2700K to 6500K
  • CRI options: minimum 70, 80, and 90
  • Color control: 2 and 3 SDCM at 2700K–4000K CCT
  • Reliable operation at up to 2x nominal drive current
  • Radial chip pattern and improved lumen density
  • Top-side part number marking
  • No exposed pad or electrical connections
  • Backside Vf bin code marking