MICROCHIP PIC16C55-XT/SP
| Manufacturer | |
| MPN | PIC16C55-XT/SP |
| LCSC Part # | C647387 |
| Packaging | SPDIP-28 |
| Customer # | |
| Key Attributes | PIC 8 Bit 4MHz SPDIP-28 Microcontrollers RoHS |
| Datasheet | MICROCHIP PIC16C55-XT/SP |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SPDIP-28 | |
| Number of I/O | 20 | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | OTP | |
| Voltage - Supply | 3V~6.25V | |
| EEPROM | - | |
| Program Storage Size | 768Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SPDIP-28 | |
| Number of I/O | 20 | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | OTP | |
| Voltage - Supply | 3V~6.25V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 768Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | External |
Introduction
The PIC16C5X is a family of low cost, high performance, 8-bit fully static, EPROM/ROM-based CMOS microcontrollers. It employs a RISC architecture with only 33 single word/ single cycle instructions. All instructions are single cycle except for program branches which take two cycles. The PIC16C5X delivers performance in an order of magnitude higher than its competitors in the same price category.
Features
- Only 33 single word instructions to learn
- All instructions are single cycle except for program branches which are two-cycle
- Operating speed: DC - 40 MHz clock input, DC - 100 ns instruction cycle
- 12-bit wide instructions
- 8-bit wide data path
- Seven or eight special function hardware registers
- Two-level deep hardware stack
- Direct, indirect and relative addressing modes for data and instructions
- 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
- Power-on Reset (POR)
- Device Reset Timer (DRT)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable Code Protection
- Power saving SLEEP mode
- Selectable oscillator options: RC: Low cost RC oscillator, XT: Standard crystal/resonator, HS: High speed crystal/resonator, LP: Power saving, low frequency crystal
- Low power, high speed CMOS EPROM/ROM technology
- Fully static design
- Wide operating voltage and temperature range: EPROM Commercial/Industrial 2.0V to 6.25V, ROM Commercial/Industrial 2.0V to 6.25V, EPROM Extended 2.5V to 6.0V, ROM Extended 2.5V to 6.0V
- Low power consumption: <2 mA typical @ 5V, 4 MHz, 15 μA typical @ 3V, 32 kHz, <0.6 μA typical standby current (with WDT disabled) @ 3V, 0℃ to 70℃
Applications
- High-speed automotive and home appliance motor control
- Low-power remote transmitters/receivers
- Pointing devices
- Telecom processors
- Timing functions
- "Glue" logic replacement in larger systems
- Coprocessor applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SPDIP-28 | |
| Number of I/O | 20 | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | OTP | |
| Voltage - Supply | 3V~6.25V | |
| EEPROM | - | |
| Program Storage Size | 768Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SPDIP-28 | |
| Number of I/O | 20 | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | OTP | |
| Voltage - Supply | 3V~6.25V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 768Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 4MHz | |
| Oscillator Type | External |
Introduction
The PIC16C5X is a family of low cost, high performance, 8-bit fully static, EPROM/ROM-based CMOS microcontrollers. It employs a RISC architecture with only 33 single word/ single cycle instructions. All instructions are single cycle except for program branches which take two cycles. The PIC16C5X delivers performance in an order of magnitude higher than its competitors in the same price category.
Features
- Only 33 single word instructions to learn
- All instructions are single cycle except for program branches which are two-cycle
- Operating speed: DC - 40 MHz clock input, DC - 100 ns instruction cycle
- 12-bit wide instructions
- 8-bit wide data path
- Seven or eight special function hardware registers
- Two-level deep hardware stack
- Direct, indirect and relative addressing modes for data and instructions
- 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
- Power-on Reset (POR)
- Device Reset Timer (DRT)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable Code Protection
- Power saving SLEEP mode
- Selectable oscillator options: RC: Low cost RC oscillator, XT: Standard crystal/resonator, HS: High speed crystal/resonator, LP: Power saving, low frequency crystal
- Low power, high speed CMOS EPROM/ROM technology
- Fully static design
- Wide operating voltage and temperature range: EPROM Commercial/Industrial 2.0V to 6.25V, ROM Commercial/Industrial 2.0V to 6.25V, EPROM Extended 2.5V to 6.0V, ROM Extended 2.5V to 6.0V
- Low power consumption: <2 mA typical @ 5V, 4 MHz, 15 μA typical @ 3V, 32 kHz, <0.6 μA typical standby current (with WDT disabled) @ 3V, 0℃ to 70℃
Applications
- High-speed automotive and home appliance motor control
- Low-power remote transmitters/receivers
- Pointing devices
- Telecom processors
- Timing functions
- "Glue" logic replacement in larger systems
- Coprocessor applications
C647387 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

