Chilisin BWMR00201610100M00
| Manufacturer | ChilisinAsian Brands |
| MPN | BWMR00201610100M00 |
| LCSC Part # | C6473466 |
| Packaging | 0806 |
| Customer # | |
| Key Attributes | FIXED IND 10uH 640mA 768mΩ 0806 |
| Datasheet | Chilisin BWMR00201610100M00 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0806 | |
| Current Rating | 640mA | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 768mΩ | |
| Current - Saturation(Isat) | 700mA | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0806 | |
| Current Rating | 640mA | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 768mΩ | |
| Current - Saturation(Isat) | 700mA | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0824 | $ 0.08 |
| 200+ | $ 0.0329 | $ 6.58 |
| 500+ | $ 0.0318 | $ 15.90 |
| 1,000+ | $ 0.0313 | $ 31.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0806 | |
| Current Rating | 640mA | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 768mΩ | |
| Current - Saturation(Isat) | 700mA | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0806 | |
| Current Rating | 640mA | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 768mΩ | |
| Current - Saturation(Isat) | 700mA | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BWVN00322515100M00 | Chilisin | 1210 | 180 | $ 0.1089 | ||
| LVF252A12-100M-N | Chilisin | 1008 | 40 | $ 0.0603 | ||
| AWVF00252012100M00 | Chilisin | 1008 | 85 | $ 0.1379 | ||
| MRSC252A10-100M-N | Chilisin | SMD,2.5x2mm | 40 | $ 0.0735 | ||
| BWMR00201610100T00 | Chilisin | 0806 | 0 | $ 0.3236 | ||
| BWMR00201612100M00 | Chilisin | 0806 | 0 | $ 0.2968 | ||
| BWMR00201612100T00 | Chilisin | 0806 | 0 | $ 0.2968 | ||
| LVS252010-100M-N | Chilisin | 1008 | 0 | $ 0.0546 | ||
| BWVF00252012100M00 | Chilisin | 1008 | 0 | $ 0.0594 | ||
| LVH252A12H-100M-N | Chilisin | SMD,2.5x2mm | 0 | $ 0.0492 |

