MICROCHIP dsPIC33FJ16GS402-50I/SP
| Manufacturer | |
| MPN | dsPIC33FJ16GS402-50I/SP |
| LCSC Part # | C647323 |
| Packaging | SPDIP-28-300mil |
| Customer # | |
| Key Attributes | 200MHz SPDIP-28-300mil Microcontrollers RoHS |
| Datasheet | MICROCHIP dsPIC33FJ16GS402-50I/SP |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SPDIP-28-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Rate | 200MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SPDIP-28-300mil |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Clock Rate | 200MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 3.0V to 3.6V, - 40°C to +150°C, DC to 20 MIPS
- 3.0V to 3.6V, - 40°C to +125°C, DC to 40 MIPS
- 3.0V to 3.6V, - 40°C to +85°C, DC to 50 MIPS
- Code-Efficient (C and Assembly) Architecture
- Two 40-Bit Wide Accumulators
- Single-Cycle (MAC/MPY) with Dual Data Fetch
- Single-Cycle Mixed-Sign MUL plus Hardware Divide
- 32-Bit Multiply Support
- ± 2.0% Internal Oscillator
- Programmable PLLs and Oscillator Clock Sources
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timer (WDT)
- Fast Wake-up and Start-up
- Low-Power Management modes (Sleep, Idle, Doze)
- Integrated Power-on Reset and Brown-out Reset
- Up to Four PWM Pairs with Independent Timing
- Dead Time for Rising and Falling Edges
- 1.04 ns PWM Resolution
- PWM Support for: DC/DC, AC/DC, Inverters, PFC and Lighting
- Programmable Fault Inputs
- Flexible Trigger Configurations for ADC Conversions
- ADC module: 10-bit resolution with up to 2 Successive Approximation Register (SAR) converters (4 Msps) and up to six Sample-and-Hold (S&H) circuits
- Up to 12 input channels grouped into six conversion pairs, plus two voltage reference monitoring inputs
- Dedicated result buffer for each analog channel
- Flexible and Independent ADC Trigger Sources
- Up to Four High-Speed Comparators with Direct Connection to the PWM module: Programmable references with 1024 voltage points
- Three General Purpose Timers: Three 16-bit and one 32-bit timer/counter
- Two Output Compare (OC) modules
- Two Input Capture (IC) modules
- Peripheral Pin Select (PPS) to allow Function Remap
- UART module (12.5 Mbps): With support for LIN/J2602 protocols and IrDA
- 4-Wire SPI module
- I²C module (up to 1 Mbaud) with SMBus Support
- PPS to allow Function Remap
- Sink/Source 18 mA on 8 Pins, 10 mA on 10 Pins and 6 mA on 17 Pins
- 5V Tolerant Pins
- Selectable Open-Drain and Pull-ups
- External Interrupts on up to 30 I/O Pins
- AEC-Q100 REVG (Grade 1, - 40°C to +125°C)
- AEC-Q100 REVG (Grade 0, - 40°C to +150°C)
- Class B Safety Library, IEC 60730, VDE Certified
- 6x6x0.5 mm UQFN Package Designed and Optimized to ease IPC9592A and Level Temperature Cycle Qualification
- In-Circuit and In-Application Programming
- Two Breakpoints
- IEEE 1149.2-Compatible (JTAG) Boundary Scan
- Trace and Run-Time Watch
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SPDIP-28-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Rate | 200MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SPDIP-28-300mil |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Clock Rate | 200MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 3.0V to 3.6V, - 40°C to +150°C, DC to 20 MIPS
- 3.0V to 3.6V, - 40°C to +125°C, DC to 40 MIPS
- 3.0V to 3.6V, - 40°C to +85°C, DC to 50 MIPS
- Code-Efficient (C and Assembly) Architecture
- Two 40-Bit Wide Accumulators
- Single-Cycle (MAC/MPY) with Dual Data Fetch
- Single-Cycle Mixed-Sign MUL plus Hardware Divide
- 32-Bit Multiply Support
- ± 2.0% Internal Oscillator
- Programmable PLLs and Oscillator Clock Sources
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timer (WDT)
- Fast Wake-up and Start-up
- Low-Power Management modes (Sleep, Idle, Doze)
- Integrated Power-on Reset and Brown-out Reset
- Up to Four PWM Pairs with Independent Timing
- Dead Time for Rising and Falling Edges
- 1.04 ns PWM Resolution
- PWM Support for: DC/DC, AC/DC, Inverters, PFC and Lighting
- Programmable Fault Inputs
- Flexible Trigger Configurations for ADC Conversions
- ADC module: 10-bit resolution with up to 2 Successive Approximation Register (SAR) converters (4 Msps) and up to six Sample-and-Hold (S&H) circuits
- Up to 12 input channels grouped into six conversion pairs, plus two voltage reference monitoring inputs
- Dedicated result buffer for each analog channel
- Flexible and Independent ADC Trigger Sources
- Up to Four High-Speed Comparators with Direct Connection to the PWM module: Programmable references with 1024 voltage points
- Three General Purpose Timers: Three 16-bit and one 32-bit timer/counter
- Two Output Compare (OC) modules
- Two Input Capture (IC) modules
- Peripheral Pin Select (PPS) to allow Function Remap
- UART module (12.5 Mbps): With support for LIN/J2602 protocols and IrDA
- 4-Wire SPI module
- I²C module (up to 1 Mbaud) with SMBus Support
- PPS to allow Function Remap
- Sink/Source 18 mA on 8 Pins, 10 mA on 10 Pins and 6 mA on 17 Pins
- 5V Tolerant Pins
- Selectable Open-Drain and Pull-ups
- External Interrupts on up to 30 I/O Pins
- AEC-Q100 REVG (Grade 1, - 40°C to +125°C)
- AEC-Q100 REVG (Grade 0, - 40°C to +150°C)
- Class B Safety Library, IEC 60730, VDE Certified
- 6x6x0.5 mm UQFN Package Designed and Optimized to ease IPC9592A and Level Temperature Cycle Qualification
- In-Circuit and In-Application Programming
- Two Breakpoints
- IEEE 1149.2-Compatible (JTAG) Boundary Scan
- Trace and Run-Time Watch
C647323 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

