KEMET SBCP-11HY151H
| Manufacturer | |
| MPN | SBCP-11HY151H |
| LCSC Part # | C6472982 |
| Packaging | Through Hole,D=12.5mm |
| Customer # | |
| Key Attributes | FIXED IND 150uH 1.1A 260mΩ Through Hole,D=12.5mm |
| Datasheet | KEMET SBCP-11HY151H |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D=12.5mm | |
| Current Rating | 1.1A | |
| Inductance | 150uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 260mΩ | |
| Current - Saturation(Isat) | 2.4A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D=12.5mm | |
| Current Rating | 1.1A |
| Type | Description | |
|---|---|---|
| Inductance | 150uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 260mΩ | |
| Current - Saturation(Isat) | 2.4A |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7825 | $ 2.78 |
| 200+ | $ 1.1111 | $ 222.22 |
| 400+ | $ 1.073 | $ 429.20 |
| 800+ | $ 1.0556 | $ 844.48 |
Standard Packaging400/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D=12.5mm | |
| Current Rating | 1.1A | |
| Inductance | 150uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 260mΩ | |
| Current - Saturation(Isat) | 2.4A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,D=12.5mm | |
| Current Rating | 1.1A |
| Type | Description | |
|---|---|---|
| Inductance | 150uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 260mΩ | |
| Current - Saturation(Isat) | 2.4A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SDR1307-151KL | BOURNS | SMD,13x13mm | 46 | $ 1.3455 | ||
| MSS1278-154KLD | Coilcraft | SMD,12x12mm | 11 | $ 1.3013 | ||
| RCH1216BNP-151K | Sumida | Through Hole,D=12.5mm | 0 | $ 0.3777 | ||
| PM5022-151K-RC | BOURNS | SMD,14x18.3mm | 0 | $ 0.4862 | ||
| SDR2207-151KL | BOURNS | SMD,15x22mm | 0 | $ 0.9987 | ||
| CTRL5480F-4-151K | Central | Through Hole,D=11.4mm | 0 | $ 20.9868 | ||
| SDR1307A-151K | BOURNS | SMD,13x13mm | 0 | $ 0.5106 | ||
| CTGS137F-151K | Central | - | 0 | $ 2.2307 | ||
| AIUR-06-151K | ABRACON | Through Hole,D=12.7mm | 0 | $ 1.2886 | ||
| RL1218-151-R | EATON | Through Hole,D=12.2mm | 0 | $ 0.485 |

