LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS SA534450F35HLR product image
Images for reference only

CTS SA534450F35HLR

Manufacturer
MPN
SA534450F35HLR
LCSC Part #
C6472920
Packaging
SMD5032-4P
Customer #
Key Attributes
Crystal 45MHz ±30ppm 12pF SMD5032-4P
DatasheetCTS SA534450F35HLR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5079$ 1.51
200+$ 0.6016$ 120.32
500+$ 0.5826$ 291.30
1,000+$ 0.5715$ 571.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD5032-4P
Frequency Stability±50ppm
Operating Temperature-40℃~+125℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)-
Frequency45MHz

Introduction

AI Translation

SA534 integrates a low-cost, high-Q, compact quartz resonator developed for operation across a wide temperature range, targeting automotive electronics applications.

Features

AI Translation
  • AEC-Q200 compliant
  • Hermetic ceramic SMT package
  • Fundamental and third overtone crystal design
  • Frequency range 7.6 - 160MHz
  • Frequency tolerance, standard ±30ppm
  • Frequency stability, standard ±50ppm
  • Operating temperature range -55℃ to +125℃
  • Tape and reel packaging, EIA-481 compliant

Applications

AI Translation
  • Automotive Electronics
  • Mobile Multimedia/Infotainment Systems
  • Automotive Navigation Systems
  • IoT [IoT, ILot]
  • Microcontrollers and FPGA
  • Wireless Communications
  • Ethernet/GbE/SyncE
  • Medical Electronics