LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC16LC923-04I/L

Manufacturer
MPN
PIC16LC923-04I/L
LCSC Part #
C647231
Packaging
PLCC-68(24.2x24.2)
Customer #
Key Attributes
PIC 8 Bit 4MHz PLCC-68(24.2x24.2) Microcontrollers RoHS
DatasheetMICROCHIP PIC16LC923-04I/L
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingPLCC-68(24.2x24.2)
Number of I/O25
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V~6V
Program Memory TypeOTP
EEPROM-
Program Storage Size7KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed4MHz
Oscillator TypeExternal

Introduction

AI Translation

The PIC16C9XX is a family of low-cost, high-performance, CMOS, fully-static, 8-bit microcontrollers with an integrated LCD Driver module, in the PIC16CXXX mid-range family. All PICmicro™ microcontrollers employ an advanced RISC architecture. The PIC16CXXX microcontroller family has enhanced core features, eight-level deep stack, and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with the separate 8-bit wide data. The two stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches (which require two cycles). A total of 35 instructions (reduced instruction set) are available. Additionally, a large register set gives some of the architectural innovations used to achieve a very high performance. PIC16CXXX microcontrollers typically achieve a 2:1 code compression and a 4:1 speed improvement over other 8-bit microcontrollers in their class. The PIC16C923 devices have 176 bytes of RAM and 25 I/O pins. In addition several peripheral features are available including: three timer/counters, one Capture/Compare/PWM module, one serial port and one LCD module. The Synchronous Serial Port can be configured as either a 3-wire Serial Peripheral Interface (SPI) or the two-wire Inter-Integrated Circuit (I2C) bus. The LCD module features programmable multiplex mode (static, 1/2, 1/3 and 1/4) and drive bias (static and 1/3). It is capable of driving up to 32 segments and up to 4 commons. It can also drive the LCD panel while in SLEEP mode. The PIC16C924 devices have 176 bytes of RAM and 25 I/O pins. In addition several peripheral features are available including: three timer/counters, one Capture/Compare/PWM module, one serial port and one LCD module. The Synchronous Serial Port can be configured as either a 3-wire Serial Peripheral Interface (SPI) or the two-wire Inter-Integrated Circuit (I2C) bus.

Features

AI Translation
  • High performance RISC CPU
  • Only 35 single word instructions to learn
  • 4K×14 on-chip EPROM program memory
  • 176×8 general purpose registers (SRAM)
  • All single cycle instructions (500 ns) except for program branches which are two-cycle
  • Operating speed: DC - 8 MHz clock input, DC - 500 ns instruction cycle
  • Interrupt capability
  • Eight level deep hardware stack
  • Direct, indirect and relative addressing modes
  • 25 I/O pins with individual direction control
  • 25 - 27 input only pins
  • Timer0: 8-bit timer/counter with 8-bit prescaler
  • Timer1: 16-bit timer/counter, can be incremented during sleep via external crystal/clock
  • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
  • One pin that can be configured a capture input, PWM output, or compare output - Capture is 16-bit, max. resolution 31.25 ns - Compare is 16-bit, max. resolution 500 ns - PWM max resolution is 10-bits. Maximum PWM frequency @ 8-bit resolution = 32 kHz, @ 10-bit resolution = 8 kHz
  • Programmable LCD timing module
  • Multiple LCD timing sources available
  • Can drive LCD panel while in Sleep mode
  • Static, 1/2, 1/3, 1/4 multiplex
  • Static drive and 1/3 bias capability
  • 16 bytes of dedicated LCD RAM
  • Up to 32 segments, up to 4 commons
  • Synchronous Serial Port (SSP) with SPI and I2C
  • 8-bit multi-channel Analog to Digital converter (PIC16C924 only)
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code-protection
  • Power saving SLEEP mode
  • Selectable oscillator options
  • In-Circuit Serial Programming (via two pins)
  • Low-power, high-speed CMOS EPROM technology
  • Fully static design
  • Wide operating voltage range: 2.5V to 6.0V
  • Commercial and Industrial temperature ranges
  • Low-power consumption: <2 mA@5.5V, 4 MHz; 22.5 μA typical @ 4V, 32 kHz; <1 μA typical standby current @ 3.0V