LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC16C926-I/L

Manufacturer
MPN
PIC16C926-I/L
LCSC Part #
C647230
Packaging
PLCC-68(24.2x24.2)
Customer #
Key Attributes
PIC 8 Bit 20MHz PLCC-68(24.2x24.2) Microcontrollers RoHS
DatasheetMICROCHIP PIC16C926-I/L
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingPLCC-68(24.2x24.2)
ADC (Bit)10bit
Number of I/O25
Operating Temperature-40℃~+85℃
Program Memory TypeOTP
Voltage - Supply4V~5.5V
EEPROM-
Program Storage Size14KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeExternal

Introduction

AI Translation

The PIC16C925/926 series is a family of low cost, high performance, CMOS, fully static, 8-bit microcontrollers with an integrated LCD Driver module, in the PIC16CXXX mid-range family.

Features

AI Translation
  • Only 35 single word instructions to learn
  • All single cycle instructions except for program branches which are two-cycle
  • Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle
  • Up to 8K x 14-bit words of EPROM program memory, 336 bytes general purpose registers (SRAM), 60 special function registers
  • Pinout compatible with PIC16C923/924
  • 25 I/O pins with individual direction control and 25 - 27 input only pins
  • Timer0 module: 8-bit timer/counter with programmable 8-bit prescaler
  • Timer1 module: 16-bit timer/counter, can be incremented during SLEEP via external crystal/clock
  • Timer2 module: 8-bit timer/counter with 8-bit period register, prescaler, and postscaler
  • One Capture, Compare, PWM module
  • Synchronous Serial Port (SSP) module with two modes of operation: 3-wire SPI (supports all 4 SPI modes), I2C Slave mode
  • Programmable LCD timing module: Multiple LCD timing sources available, Can drive LCD panel while in SLEEP mode, Static, 1/2, 1/3, 1/4 multiplex, Static drive and 1/3 bias capability, 16 bytes of dedicated LCD RAM, Up to 32 segments, up to 4 commons
  • 10-bit 5-channel Analog-to-Digital Converter (A/D)
  • Brown-out Reset (BOR)
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code protection
  • Selectable oscillator options
  • In-Circuit Serial Programming (ICSP) via two pins
  • Processor read access to program memory
  • Low power, high speed CMOS/EPROM technology
  • Fully static design
  • Wide operating voltage range: 2.5V to 5.5V
  • Commercial and Industrial temperature ranges
  • Low power consumption