LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PL135-27GI

Manufacturer
MPN
PL135-27GI
LCSC Part #
C647210
Packaging
TDFN-6(1.3x2)
Customer #
Key Attributes
1.62V~3.63V 40MHz 2 TDFN-6(1.3x2) Clock Buffers, Drivers RoHS
DatasheetMICROCHIP PL135-27GI
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
ManufacturerMICROCHIP
PackagingTDFN-6(1.3x2)
Operating Temperature-40℃~+85℃
Voltage - Supply1.62V~3.63V
FeaturesMulti-channel fan-out/isolation drive
Number of Inputs-
Output Frequency(Max)40MHz
Number of outputs2

Introduction

AI Translation

The PL135-27 is an advanced oscillator fanout buffer design for high performance, low-power, small form-factor applications. The PL135-27 accepts a fundamental crystal input of 10MHz to 40MHz and produces two LVCMOS outputs of the same frequency. The PL135-27 is designed to fit in a small 2mm×1.3mm DFN package and offers the best phase noise, jitter performance and lowest power consumption of any comparable IC.

Features

AI Translation
  • Advanced oscillator design for wide frequency coverage
  • Two LVCMOS outputs
  • 8mA output drive strength
  • Input/output frequency: 10MHz to 40MHz fundamental crystal
  • Very low jitter and phase noise
  • Low current consumption
  • Single 1.62V to 3.63V power supply
  • Available in 2.0mm×1.3mm DFN-6L, GREEN/RoHS compliant package