MICROCHIP PL133-37TC
| Manufacturer | |
| MPN | PL133-37TC |
| LCSC Part # | C647207 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Low-Power, Inverting 1:3 Fanout Buffer IC |
| Datasheet | MICROCHIP PL133-37TC |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-6 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 1.62V~3.63V | |
| Features | Multi-channel fan-out/isolation drive | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 150MHz | |
| Number of outputs | 3 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-6 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 1.62V~3.63V |
| Type | Description | |
|---|---|---|
| Features | Multi-channel fan-out/isolation drive | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 150MHz | |
| Number of outputs | 3 |
Introduction
The PL133-37 is an advanced fanout buffer design for high performance, low-power, small form-factor applications. The PL133-37 accepts a reference clock input of 1 MHz to 150 MHz and produced three inverted outputs of the same frequency. Reference clock inputs may be LVCMOS or sine-wave signals (the inputs are internally AC-coupled). Offered in a small 3 mm×3 mm 6-lead SOT23, the PL133-37 offers the best phase noise, jitter performance, and lowest power consumption of any comparable IC.
Features
- 3 LVCMOS Inverted Outputs
- 12 mA Output Drive Strength
- Input/Output Frequency: - Reference Clock: 1 MHz to 150 MHz
- Supports LVCMOS or Sine Wave Input Clock
- Very Low Jitter and Phase Noise
- Low Current Consumption
- Single 1.8V, 2.5V, or 3.3V±10% Power Supply
- Operating Temperature Range - 0°C to +70°C (Commercial) - -40°C to +85°C (Industrial)
- Available in 6-Lead SOT23 GREEN/RoHS-Compliant Package
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-6 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 1.62V~3.63V | |
| Features | Multi-channel fan-out/isolation drive | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 150MHz | |
| Number of outputs | 3 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-6 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 1.62V~3.63V |
| Type | Description | |
|---|---|---|
| Features | Multi-channel fan-out/isolation drive | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 150MHz | |
| Number of outputs | 3 |
Introduction
The PL133-37 is an advanced fanout buffer design for high performance, low-power, small form-factor applications. The PL133-37 accepts a reference clock input of 1 MHz to 150 MHz and produced three inverted outputs of the same frequency. Reference clock inputs may be LVCMOS or sine-wave signals (the inputs are internally AC-coupled). Offered in a small 3 mm×3 mm 6-lead SOT23, the PL133-37 offers the best phase noise, jitter performance, and lowest power consumption of any comparable IC.
Features
- 3 LVCMOS Inverted Outputs
- 12 mA Output Drive Strength
- Input/Output Frequency: - Reference Clock: 1 MHz to 150 MHz
- Supports LVCMOS or Sine Wave Input Clock
- Very Low Jitter and Phase Noise
- Low Current Consumption
- Single 1.8V, 2.5V, or 3.3V±10% Power Supply
- Operating Temperature Range - 0°C to +70°C (Commercial) - -40°C to +85°C (Industrial)
- Available in 6-Lead SOT23 GREEN/RoHS-Compliant Package
C647207 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

