LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-1335L30-M5T1U3 product image
Images for reference only

ABLIC S-1335L30-M5T1U3

Manufacturer
MPN
S-1335L30-M5T1U3
LCSC Part #
C6471986
Packaging
SOT-23-5
Customer #
Key Attributes
3V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetABLIC S-1335L30-M5T1U3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2776$ 1.28
200+$ 0.5108$ 102.16
500+$ 0.4926$ 246.30
1,000+$ 0.485$ 485.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerABLIC
PackagingSOT-23-5
Output Voltage3V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage5.5V
Output Current-
Output TypeFixed
FeaturesEnable control;Adjustable soft-start;Built-in soft-start;Over Current Protection;Output discharge

Introduction

AI Translation

The S-1335 Series, developed by using the CMOS technology, is a positive voltage regulator IC of 150 mA output current, which has low dropout voltage, high-accuracy output voltage and soft-start function. The rising time of output voltage immediately after power-on or after the ON / OFF pin is set to ON is adjustable. A 1.0 μF small ceramic capacitor can be used. It operates with low current consumption of 36 μA typ. Furthermore the overcurrent protection circuit prevents the load current from exceeding the capacity of output transistor.

Features

AI Translation
  • Output voltage: 1.0 V to 3.6 V, selectable in 0.05 V step
  • Input voltage: 1.5 V to 5.5 V
  • Output voltage accuracy: ±1.0% (1.0 V to 1.45 V output product: ±15 mV)
  • Dropout voltage: 70 mV typ. (2.8 V output product, Iout = 100 mA)
  • Current consumption: During operation: 36 μA typ., 54 μA max.; During power-off: 0.1 μA typ., 1.0 μA max.
  • Output current: Possible to output 150 mA (VIN ≥ VOUT(S) + 1.0 V)
  • Input and output capacitors: A ceramic capacitor of 1.0 μF or more can be used.
  • Ripple rejection: 70 dB typ. (f = 10 kHz, VOUT(S) ≤ 2.5 V); 80 dB typ. (f = 1.0 kHz)
  • Built-in soft-start circuit: The rising time of output voltage immediately after power-on or after the ON / OFF pin is set to ON is adjustable. The soft-start time of SOT-23-5 can be switched to tSS0 = 0.1 ms typ. / tSS1 = 1.0 ms typ. with the SST pin. The soft-start time of SC-82AB is fixed to tSS0 = 0.1 ms typ. The soft-start time of HSNT-4 (1010) is fixed to either tSS0 = 0.1 ms typ. or tSS1 = 1.0 ms typ.
  • Built-in overcurrent protection circuit: Limits overcurrent of output transistor. Ensures long battery life.
  • Discharge shunt function "available" / "unavailable" is selectable.
  • Pull-down function "available" / "unavailable" is selectable.
  • Ta = -40°C to +85°C
  • Built-in ON / OFF circuit

Applications

AI Translation
  • Constant-voltage power supply for digital still camera, TV
  • Constant-voltage power supply for battery-powered device
  • Constant-voltage power supply for cellular phone
  • Constant-voltage power supply for portable equipment