LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-812C50AUA-C3ET2U product image
Images for reference only

ABLIC S-812C50AUA-C3ET2U

Manufacturer
MPN
S-812C50AUA-C3ET2U
LCSC Part #
C6471452
Packaging
SOT-89-3
Customer #
Key Attributes
5V Positive Fixed SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetABLIC S-812C50AUA-C3ET2U
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3117$ 0.31
200+$ 0.1244$ 24.88
500+$ 0.1203$ 60.15
1,000+$ 0.1182$ 118.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerABLIC
PackagingSOT-89-3
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+85℃
Output ConfigurationPositive
Output Current-
Operating Voltage16V
FeaturesEnable control;Short Circuit Protection
Output TypeFixed

Introduction

AI Translation

The S-812C Series is a high-withstand voltage regulator IC which is developed by using the CMOS technology. This IC is suitable for applications which require withstand because its maximum voltage for operation is as high as 16 V, also for portable device having the low current consumption because this IC not only has the low current consumption but also a ON/OFF circuit. This IC operates stably due to the internal phase compensation circuit so that users are able to use ceramic capacitor as the output capacitor.

Features

AI Translation
  • Output voltage: 2.0 V to 6.0 V, selectable in 0.1 V step
  • Input voltage: 16 V max.
  • Output voltage accuracy: ±2.0%
  • Dropout voltage: 120 mV typ. (5.0 V output product, Iout = 10 mA)
  • Current consumption: During operation: 1.0 μA typ., 1.8 μA max. (3.0 V output product)
  • Output current: Possible to output 50 mA (3.0 V output product, VIN = 5 V); Possible to output 75 mA (5.0 V output product, VIN = 7 V)
  • Selectable available / unavailable of power-off function
  • Selectable active “H” / “L” in the regulator
  • Selectable available / unavailable of short-circuit protection circuit
  • Available short-circuit protection: Short-circuit current 40 mA typ.
  • Operation temperature range: Ta = -40°C to +85°C
  • Built-in ON/OFF circuit
  • Built-in short-circuit protection circuit
  • Lead-free, Sn 100%, halogen-free

Applications

AI Translation
  • Constant-voltage power supply for home electric appliance
  • Constant-voltage power supply for battery-powered device
  • Constant-voltage power supply for communication device

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TJ7550AGFHTCSOT-89-3L925$ 0.2016