LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC18F1230-I/P

Manufacturer
MPN
PIC18F1230-I/P
LCSC Part #
C647018
Packaging
PDIP-18
Customer #
Key Attributes
PIC 8 Bit 40MHz PDIP-18 Microcontrollers RoHS
DatasheetMICROCHIP PIC18F1230-I/P
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingPDIP-18
ADC (Bit)10bit
Number of I/O16
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply4.2V~5.5V
EEPROM128Byte
Program Storage Size4KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed40MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • Ultra Low 50 nA Input Leakage
  • Run mode currents down to 15 μA, typical
  • Idle mode currents down to 3.7 μA, typical
  • Sleep mode current down to 100 nA, typical
  • Timer1 Oscillator: 1.8 μA, typical; 32 kHz; 2V
  • Watchdog Timer (WDT): 1.4 μA, typical; 2V
  • Two-Speed Oscillator Start-up
  • Up to 6 PWM Channel Outputs - Complementary or independent outputs
  • Edge or Center-Aligned Operation
  • Flexible Dead-Band Generator
  • Hardware Fault Protection Input
  • Simultaneous Update of Duty Cycle and Period: - Flexible Special Event Trigger output
  • Four Crystal modes, up to 40 MHz
  • 4x Phase Lock Loop (PLL) – Available for Crystal and Internal Oscillators
  • Two External RC modes, up to 4 MHz
  • Fast wake-up from Sleep and Idle, 1 μs, typical
  • Two External Clock modes, up to 40 MHz
  • Internal Oscillator Block: - 8 user-selectable frequencies from 31 kHz to 8 MHz - Provides a complete range of clock speeds from 31 kHz to 32 MHz when used with PLL - User-tunable to compensate for frequency drift
  • Secondary Oscillator using Timer1 @ 32 kHz
  • Fail-Safe Clock Monitor: - Allows for safe shutdown if peripheral clock stops
  • High-Current Sink/Source 25 mA/25 mA
  • Up to 4 Programmable External Interrupts
  • Four Input Change Interrupts