TDK B25645A1258K003
| Manufacturer | |
| MPN | B25645A1258K003 |
| LCSC Part # | C6467078 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2525uF 1.1kV -40℃~+75℃ ±10% Film Capacitors |
| Datasheet | TDK B25645A1258K003 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Capacitance | 2525uF | |
| Voltage Rating | 1.1kV | |
| Operating Temperature | -40℃~+75℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Capacitance | 2525uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.1kV | |
| Operating Temperature | -40℃~+75℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 291.0664 | $ 291.07 |
| 201+ | $ 116.1374 | $ 23343.62 |
| 501+ | $ 112.2565 | $ 56240.51 |
| 999+ | $ 110.3398 | $ 110229.46 |
Standard Packaging3/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Capacitance | 2525uF | |
| Voltage Rating | 1.1kV | |
| Operating Temperature | -40℃~+75℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Capacitance | 2525uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.1kV | |
| Operating Temperature | -40℃~+75℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

