LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES APX810-44SRG-7

Manufacturer
MPN
APX810-44SRG-7
LCSC Part #
C6466209
Packaging
SOT-23R
Customer #
Key Attributes
3-PIN MICROPROCESSOR RESET CIRCUITS
DatasheetDIODES APX810-44SRG-7
RoHS Compliance5 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerDIODES
PackagingSOT-23R
Reset Timeout240ms
Operating Temperature-40℃~+85℃
output typePush-pull
Reset Active LevelActive High
standby current30uA
Voltage - Supply1.1V~5.5V
ChipTypeVoltage monitor
Threshold Voltage4.38V
Number of Voltages Monitored1

Introduction

AI Translation

The APX809/810 are used for microprocessor (μP) supervisory circuits to monitor the power supplies in μP and digital systems. They provide excellent circuit reliability and low cost by eliminating external components and adjustments when used with 5V, 3.3V, 3.0V powered circuits.

These circuits perform a single function: they assert a reset signal whenever the VCC supply voltage declines below a preset threshold, keeping it asserted for at least 240ms after VCC has risen above the reset threshold. Reset thresholds suitable for operation with a variety of supply voltages are available. The APX809/810 have push pull outputs. The APX809 have an active low RESET output, while the APX810 has an active high RESET output. The reset comparator is designed to ignore fast transients on VCC, and the outputs are guaranteed to be in the correct logic state for VCC down to 1V. Low supply current makes the APX809/810 ideal for use in portable equipment. The APX809/810 is available in a 3-pin SOT23 package.

Features

AI Translation
  • Precision Monitoring of 2.5V, 3V, 3.3V, and 5V Power-Supply Voltages
  • Fully Specified Over Temperature
  • Available in Three Output Configurations Push-Pull RESET Active Low (APX809)
  • Push-Pull RESET Active High (APX810)
  • 200ms Typ Power-On Reset Pulse Width
  • 30μA Supply Current (Typ.)
  • Guaranteed Reset Valid to VCC = 1V No External Components
  • SOT23: Available in “Green” Molding Compound (No Br, Sb)
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Computers
  • Controllers
  • Intelligent Instruments
  • Critical μP and μc Power Monitoring
  • Portable/Battery Powered Equipment