LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AOS AOZ1382DI-01 product image
Images for reference only

AOS AOZ1382DI-01

Manufacturer
MPN
AOZ1382DI-01
LCSC Part #
C6465457
Packaging
DFN-20-EP(3x5.2)
Customer #
Key Attributes
2 10A DFN-20-EP(3x5.2) Power Distribution Switches, Load Drivers RoHS
DatasheetAOS AOZ1382DI-01
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0341$ 2.03
200+$ 0.8127$ 162.54
500+$ 0.7843$ 392.15
1,000+$ 0.7717$ 771.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerAOS
PackagingDFN-20-EP(3x5.2)
Operating Temperature-40℃~+125℃
FeaturesOver Voltage Protection;Short-Circuit Protection(SCP);Overtemperature protection (OTP);Overcurrent Protection(OCP);Undervoltage Protection(UVP)
number of channels2
Control Input LogicActive High;Active Low
Maximum Continuous Current10A
RDS(on)20mΩ
Operating Voltage3.4V~23V
TypeHigh Side Switch;Low Side Switch

Introduction

AI Translation

AOZ1382DI-01 integrates two back-to-back power switches and control circuitry into one single package to provide all the functionality and protection needed for sourcing and sinking current through a USB Type-C port with PD capability.

Features

AI Translation
  • Support Type-C PD sink and source mode
  • 10 A Sink Continuous Current
  • 20 A Sink Pulsed Current (10 ms @ 2% Duty Cycle)
  • Thermal shutdown protection
  • IEC 62368-1: 2014 Certification No US-36226-M2-UL
  • ± 2.5 kV HBM rating
  • ± 7 kV CDM rating
  • IEC 61000 - 4 - 2 ±8 kV on VBUS
  • IEC 61000-4-5 40 V on VBUS (no cap)
  • Ideal Diode True Reverse Current Blocking (IDTRCB)
  • 20 mΩ ON resistance
  • 3.4 V to 23 V operating voltage
  • VBUS and VCHG rated 28 V
  • Under Voltage Lock Out (UVLO)
  • Programmable soft-start
  • Enable active low for dead battery operation
  • 39 mΩ ON resistance
  • FRS (Fast Role Swap) support
  • 3.4 V to 5.5 V operating voltage
  • True Reverse Current Blocking (TRCB)
  • Programmable current limit (OCP)
  • Internal soft-start
  • Enable active high
  • 3mm×5.2mm DFN-20L package

Applications

AI Translation
  • Thunderbolt/USB Type-C PD ports
  • Portable devices
  • Notebooks
  • Ultrabooks
  • Docking Stations / Dongles
  • Power ORing Applications