Linx ANT-403-USP
| Manufacturer | |
| MPN | ANT-403-USP |
| LCSC Part # | C6465307 |
| Packaging | - |
| Customer # | |
| Key Attributes | 403MHz Micro Surface-Mount Antenna |
| Datasheet | Linx ANT-403-USP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Linx | |
| Packaging | - | |
| VSWR | 2 | |
| Peak Gain | -8.7dBi | |
| Antenna Type | - | |
| Operating Temperature | -40℃~+130℃ | |
| Frequency(Center/Band) | 403MHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Linx | |
| Packaging | - | |
| VSWR | 2 | |
| Peak Gain | -8.7dBi |
| Type | Description | |
|---|---|---|
| Antenna Type | - | |
| Operating Temperature | -40℃~+130℃ | |
| Frequency(Center/Band) | 403MHz | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Linx | |
| Packaging | - | |
| VSWR | 2 | |
| Peak Gain | -8.7dBi | |
| Antenna Type | - | |
| Operating Temperature | -40℃~+130℃ | |
| Frequency(Center/Band) | 403MHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Linx | |
| Packaging | - | |
| VSWR | 2 | |
| Peak Gain | -8.7dBi |
| Type | Description | |
|---|---|---|
| Antenna Type | - | |
| Operating Temperature | -40℃~+130℃ | |
| Frequency(Center/Band) | 403MHz | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
C6465307 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

