LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC18F2450-I/SO

Manufacturer
MPN
PIC18F2450-I/SO
LCSC Part #
C646454
Packaging
SOIC-28-300mil
Customer #
Key Attributes
24/40/44-Pin High-Performance, 12 MIPS, Enhanced Flash USB Microcontrollers with nano Watt Technology
DatasheetMICROCHIP PIC18F2450-I/SO
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-28-300mil
ADC (Bit)10bit
Number of I/O23
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply4.2V~5.5V
EEPROM-
Program Storage Size16KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed48MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

24/40/44-Pin High-Performance, 12 MIPS, Enhanced Flash, USB Microcontrollers with nanoWatt Technology

Features

AI Translation
  • USB V2.0 Compliant
  • Low Speed (1.5 Mb/s) and Full Speed (12 Mb/s)
  • Supports Control, Interrupt, Isochronous and Bulk Transfers
  • Supports Up to 32 Endpoints (16 bidirectional)
  • 256-Byte Dual Access RAM for USB
  • On-Chip USB Transceiver with On-Chip Voltage Regulator
  • Interface for Off-Chip USB Transceiver
  • Run: CPU on, Peripherals on
  • Idle: CPU off, Peripherals on
  • Sleep: CPU off, Peripherals off
  • Idle mode Currents Down to 5.8 μA Typical
  • Sleep mode Currents Down to 0.1 μA Typical
  • Timer1 Oscillator: 1.8 μA Typical, 32 kHz, 2V
  • Watchdog Timer: 2.1 μA Typical
  • Two-Speed Oscillator Start-up
  • Four Crystal modes, including High-Precision PLL for USB
  • Two External Clock modes, up to 48 MHz
  • Internal 31 kHz Oscillator
  • Secondary Oscillator using Timer1 ⊗ 32 kHz
  • Dual Oscillator Options allow Microcontroller and USB module to Run at Different Clock Speeds
  • Fail-Safe Clock Monitor: Allows for safe shutdown if any clock stops
  • High-Current Sink/Source: 25 mA/25 mA
  • Three External Interrupts
  • Three Timer modules (Timer0 to Timer2)
  • Capture/Compare/PWM (CCP) module: Capture is 16-bit, max. resolution 5.2 ns; Compare is 16-bit, max. resolution 83.3 ns; PWM output: PWM resolution is 1 to 10-bit
  • Enhanced USART module: LIN bus support
  • 10-Bit, Up to 13-Channel Analog-to-Digital Converter module (A/D): Up to 100 ksps sampling rate