LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC18F23K20-E/SO

Manufacturer
MPN
PIC18F23K20-E/SO
LCSC Part #
C646445
Packaging
SOIC-28-300mil
Customer #
Key Attributes
PIC 8 Bit 48MHz SOIC-28-300mil Microcontrollers RoHS
DatasheetMICROCHIP PIC18F23K20-E/SO
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-28-300mil
ADC (Bit)10bit
Number of I/O24
Operating Temperature-40℃~+125℃
Voltage - Supply1.8V~3.6V
Program Memory TypeFLASH
EEPROM256Byte
Program Storage Size8KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed48MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • C Compiler Optimized Architecture: - Optional extended instruction set designed to optimize re-entrant code
  • Up to 1024 bytes Data EEPROM
  • Up to 64 Kbytes Linear Program Memory Addressing
  • Up to 3936 bytes Linear Data Memory Addressing
  • Up to 16 MIPS Operation
  • 16-bit Wide Instructions, 8-bit Wide Data Path
  • Priority Levels for Interrupts
  • 31-Level, Software Accessible Hardware Stack
  • 8x8 Single-Cycle Hardware Multiplier
  • Precision 16 MHz Internal Oscillator Block: - Factory calibrated to ± 1% - Software selectable frequencies range of 31 kHz to 16 MHz - 64 MHz performance available using PLL – no external components required
  • Four Crystal Modes up to 64 MHz
  • Two External Clock Modes up to 64 MHz
  • 4X Phase Lock Loop (PLL)
  • Secondary Oscillator using Timer1 ⨂32 kHz
  • Fail-Safe Clock Monitor: - Allows for safe shutdown, if peripheral clock stops - Two-Speed Oscillator Start-up
  • Operating Voltage Range: 1.8V to 3.6V
  • Self-Programmable under Software Control
  • Programmable 16-Level High/Low-Voltage Detection (HLVD) module: - Interrupt on High/Low-Voltage Detection
  • Programmable Brown-out Reset (BOR): - With software enable option
  • Extended Watchdog Timer (WDT): - Programmable period from 4 ms to 131s
  • Single-Supply 3V In-Circuit Serial Programming via Two Pins
  • In-Circuit Debug (ICD) via Two Pins
  • Sleep Mode: <100 nA @ 1.8V
  • Watchdog Timer: <800 nA @ 1.8V
  • Timer1 Oscillator: <800 nA @ 32 kHz and 1.8V
  • Analog-to-Digital Converter (ADC) Module: - 10-bit resolution, 13 External Channels - Auto-acquisition capability - Conversion available during Sleep - 1.2V Fixed Voltage Reference (FVR) channel - Independent input multiplexing
  • Analog Comparator Module: - Two rail-to-rail analog comparators - Independent input multiplexing
  • Voltage Reference (CVREF) Module - Programmable (% VDD), 16 steps - Two 16-level voltage ranges using VREF pins
  • Up to 35 I/O Pins plus 1 Input-only Pin: - High-Current Sink/Source 25 mA/25 mA - Three programmable external interrupts - Four programmable interrupt-on-change - Eight programmable weak pull-ups - Programmable slew rate
  • Capture/Compare/PWM (CCP) Module
  • Enhanced CCP (ECCP) module: - One, two or four PWM outputs - Selectable polarity - Programmable dead time - Auto-shutdown and auto-restart
  • Master Synchronous Serial Port (MSSP) Module - 3-wire SPI (supports all four modes) - I²C Master and Slave modes with address mask
  • Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) Module: - Supports RS-485, RS-232 and LIN - RS-232 operation using internal oscillator - Auto-Wake-up on Break - Auto-Baud Detect