LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AIAC-2712C-17N5J-T product image
Images for reference only

ABRACON AIAC-2712C-17N5J-T

Manufacturer
MPN
AIAC-2712C-17N5J-T
LCSC Part #
C6463742
Packaging
-
Customer #
Key Attributes
FIXED IND 17.5nH 3.5A 4.5mΩ
DatasheetABRACON AIAC-2712C-17N5J-T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6578$ 0.66
200+$ 0.2637$ 52.74
500+$ 0.2547$ 127.35
1,000+$ 0.2501$ 250.10
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerABRACON
Packaging-
Current Rating3.5A
Inductance17.5nH
Tolerance±5%
DC Resistance(DCR)4.5mΩ