LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-1206B44-M3T1U product image
Images for reference only

ABLIC S-1206B44-M3T1U

Manufacturer
MPN
S-1206B44-M3T1U
LCSC Part #
C6461762
Packaging
SOT-23-3
Customer #
Key Attributes
4.4V Positive Fixed SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetABLIC S-1206B44-M3T1U
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0715$ 1.07
200+$ 0.4274$ 85.48
500+$ 0.4138$ 206.90
1,000+$ 0.4062$ 406.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerABLIC
PackagingSOT-23-3
Output Voltage4.4V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)-
Output ConfigurationPositive
Output Current-
Operating Voltage6.5V
FeaturesOver Current Protection;Short Circuit Protection
Output TypeFixed

Introduction

AI Translation

The S-1206 Series is a positive voltage regulator with ultra low current consumption, low dropout voltage, high-accuracy output voltage, and 250 mA output current developed based on CMOS technology. I/O capacitors are as small as 0.1 μF. S-1206 Series operates at ultra low current consumption of 1.0 μA (typ.). The built-in low-on-resistance transistor realizes low dropout voltage and a large output current. A built-in overcurrent protection circuit prevents the load current from exceeding the current capacity of the output transistor. Compared with voltage regulators using a conventional CMOS technology, more types of capacitors, including small I/O capacitors, can be used with the S-1206 Series. The S-1206 Series features ultra low current consumption and comes in a small package, making them most suitable for portable equipment.

Features

AI Translation
  • Output voltage: 1.2 V to 5.2 V, selectable in 0.05 V step
  • Input voltage: 1.7 V to 6.5 V
  • Output voltage accuracy: ±1.0% (1.2 V to 1.45 V output product: ±15 mV)
  • Dropout voltage: 150 mV typ. (3.0 V output product, ΔIout = 100 mA)
  • Current consumption: During operation: 1.0 μA typ., 1.5 μA max.
  • Output current: Possible to output 250 mA (3.0 V output product, VIN ≥ VOUT(S) + 1.0 V)
  • Input and output capacitors: A ceramic capacitor of 0.1 μF or more can be used.
  • Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
  • Operation temperature range: Ta = -40°C to +85°C
  • Lead-free, Sn 100%, halogen-free

Applications

AI Translation
  • Constant-voltage power supply for battery-powered device
  • Constant-voltage power supply for cellular phone
  • Constant-voltage power supply for portable equipment