RICHTEK RT9986AGQW
| Manufacturer | RICHTEKAsian Brands |
| MPN | RT9986AGQW |
| LCSC Part # | C6461073 |
| Packaging | WQFN-32(4x4) |
| Customer # | |
| Key Attributes | Adjustable WQFN-32(4x4) Power Management - Specialized RoHS |
| Datasheet | RICHTEK RT9986AGQW |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | RICHTEK | |
| Packaging | WQFN-32(4x4) | |
| Synchronous Rectifier | Yes | |
| Function | Boost;Step-down type;Buck-Boost | |
| Frequency - Switching | 1.8MHz~2.2MHz;900kHz~1.1MHz | |
| Features | Load disconnect;Output discharge;Overcurrent Protection;Built-in LDO regulator | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Outputs | 7 | |
| Output Type | Adjustable | |
| Topology | Boost;Buck;Buck-Boost | |
| Quiescent Current | 10uA | |
| Output Voltage | - | |
| Voltage - Supply | 2.7V~5.8V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | RICHTEK | |
| Packaging | WQFN-32(4x4) | |
| Synchronous Rectifier | Yes | |
| Function | Boost;Step-down type;Buck-Boost | |
| Frequency - Switching | 1.8MHz~2.2MHz;900kHz~1.1MHz | |
| Features | Load disconnect;Output discharge;Overcurrent Protection;Built-in LDO regulator |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Number of Outputs | 7 | |
| Output Type | Adjustable | |
| Topology | Boost;Buck;Buck-Boost | |
| Quiescent Current | 10uA | |
| Output Voltage | - | |
| Voltage - Supply | 2.7V~5.8V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | RICHTEK | |
| Packaging | WQFN-32(4x4) | |
| Synchronous Rectifier | Yes | |
| Function | Boost;Step-down type;Buck-Boost | |
| Frequency - Switching | 1.8MHz~2.2MHz;900kHz~1.1MHz | |
| Features | Load disconnect;Output discharge;Overcurrent Protection;Built-in LDO regulator | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Outputs | 7 | |
| Output Type | Adjustable | |
| Topology | Boost;Buck;Buck-Boost | |
| Quiescent Current | 10uA | |
| Output Voltage | - | |
| Voltage - Supply | 2.7V~5.8V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | RICHTEK | |
| Packaging | WQFN-32(4x4) | |
| Synchronous Rectifier | Yes | |
| Function | Boost;Step-down type;Buck-Boost | |
| Frequency - Switching | 1.8MHz~2.2MHz;900kHz~1.1MHz | |
| Features | Load disconnect;Output discharge;Overcurrent Protection;Built-in LDO regulator |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Number of Outputs | 7 | |
| Output Type | Adjustable | |
| Topology | Boost;Buck;Buck-Boost | |
| Quiescent Current | 10uA | |
| Output Voltage | - | |
| Voltage - Supply | 2.7V~5.8V |
Help & FeedbackShow similar products (0) >
C6461073 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

