MICROCHIP HV518PJ-G
| Manufacturer | |
| MPN | HV518PJ-G |
| LCSC Part # | C646052 |
| Packaging | PLCC-44(16.6x16.6) |
| Customer # | |
| Key Attributes | 4.5V~5.5V PLCC-44(16.6x16.6) Display Drivers RoHS |
| Datasheet | MICROCHIP HV518PJ-G |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | PLCC-44(16.6x16.6) | |
| Voltage - Supply | 4.5V~5.5V | |
| Configuration | - | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - | |
| Clock Frequency | - | |
| Interface | - | |
| Features | BCD input latch function;Cascadable function;Output enable control | |
| Quiescent Current (Iq) | - | |
| Segment Drive Current | - | |
| Digit Drive Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | PLCC-44(16.6x16.6) | |
| Voltage - Supply | 4.5V~5.5V | |
| Configuration | - | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Clock Frequency | - | |
| Interface | - | |
| Features | BCD input latch function;Cascadable function;Output enable control | |
| Quiescent Current (Iq) | - | |
| Segment Drive Current | - | |
| Digit Drive Current | - |
Introduction
The HV518 is designed for vacuum fluorescent or DC plasma applications where it can serve as a segment, digit or matrix display driver. Each device has 32 outputs, 32 latches and a 32-bit cascadable Shift register. Serial data enters the Shift register on the low-to-high transition of the clock input. With latch enable (LE) high, parallel data is transferred to the output buffers through a 32-bit latch. When LE is low, the data is stored in the latch. When strobe (STR) is low, all outputs are enabled. If the strobe is high, all outputs are low.
Features
- Thirty-two Output Lines
- 90V Output Swing
- Active Pull-down
- Latches on all Outputs
- Up to 6 MHz at VDD = 5V
- -40°C to +85°C Operation
Applications
- Vacuum Fluorescent Displays
- DC Plasma Displays
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | PLCC-44(16.6x16.6) | |
| Voltage - Supply | 4.5V~5.5V | |
| Configuration | - | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - | |
| Clock Frequency | - | |
| Interface | - | |
| Features | BCD input latch function;Cascadable function;Output enable control | |
| Quiescent Current (Iq) | - | |
| Segment Drive Current | - | |
| Digit Drive Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | PLCC-44(16.6x16.6) | |
| Voltage - Supply | 4.5V~5.5V | |
| Configuration | - | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Clock Frequency | - | |
| Interface | - | |
| Features | BCD input latch function;Cascadable function;Output enable control | |
| Quiescent Current (Iq) | - | |
| Segment Drive Current | - | |
| Digit Drive Current | - |
Introduction
The HV518 is designed for vacuum fluorescent or DC plasma applications where it can serve as a segment, digit or matrix display driver. Each device has 32 outputs, 32 latches and a 32-bit cascadable Shift register. Serial data enters the Shift register on the low-to-high transition of the clock input. With latch enable (LE) high, parallel data is transferred to the output buffers through a 32-bit latch. When LE is low, the data is stored in the latch. When strobe (STR) is low, all outputs are enabled. If the strobe is high, all outputs are low.
Features
- Thirty-two Output Lines
- 90V Output Swing
- Active Pull-down
- Latches on all Outputs
- Up to 6 MHz at VDD = 5V
- -40°C to +85°C Operation
Applications
- Vacuum Fluorescent Displays
- DC Plasma Displays
C646052 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

