MICROCHIP HV5122PJ-G
| Manufacturer | |
| MPN | HV5122PJ-G |
| LCSC Part # | C646051 |
| Packaging | PLCC-44(16.6x16.6) |
| Customer # | |
| Key Attributes | 10.8V~13.2V 1 100mA 100ns@12V,15pF Serial-to-Parallel PLCC-44(16.6x16.6) Shift Registers RoHS |
| Datasheet | MICROCHIP HV5122PJ-G |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | MICROCHIP | |
| Packaging | PLCC-44(16.6x16.6) | |
| Operating temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 1200mW | |
| Voltage - Supply | 10.8V~13.2V | |
| Output Type | Open-drain | |
| Current - Output High(IOH) | - | |
| Series | HV | |
| Current - Output Low(IOL) | 100mA | |
| Number of Elements | 1 | |
| Output Current | 100mA | |
| Features | Output enable;Supports forward and reverse shift | |
| Propagation Delay | 100ns@12V,15pF | |
| Function | Serial-to-Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | MICROCHIP | |
| Packaging | PLCC-44(16.6x16.6) | |
| Operating temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 1200mW | |
| Voltage - Supply | 10.8V~13.2V | |
| Output Type | Open-drain | |
| Current - Output High(IOH) | - |
| Type | Description | |
|---|---|---|
| Series | HV | |
| Current - Output Low(IOL) | 100mA | |
| Number of Elements | 1 | |
| Output Current | 100mA | |
| Features | Output enable;Supports forward and reverse shift | |
| Propagation Delay | 100ns@12V,15pF | |
| Function | Serial-to-Parallel |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | MICROCHIP | |
| Packaging | PLCC-44(16.6x16.6) | |
| Operating temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 1200mW | |
| Voltage - Supply | 10.8V~13.2V | |
| Output Type | Open-drain | |
| Current - Output High(IOH) | - | |
| Series | HV | |
| Current - Output Low(IOL) | 100mA | |
| Number of Elements | 1 | |
| Output Current | 100mA | |
| Features | Output enable;Supports forward and reverse shift | |
| Propagation Delay | 100ns@12V,15pF | |
| Function | Serial-to-Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | MICROCHIP | |
| Packaging | PLCC-44(16.6x16.6) | |
| Operating temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 1200mW | |
| Voltage - Supply | 10.8V~13.2V | |
| Output Type | Open-drain | |
| Current - Output High(IOH) | - |
| Type | Description | |
|---|---|---|
| Series | HV | |
| Current - Output Low(IOL) | 100mA | |
| Number of Elements | 1 | |
| Output Current | 100mA | |
| Features | Output enable;Supports forward and reverse shift | |
| Propagation Delay | 100ns@12V,15pF | |
| Function | Serial-to-Parallel |
Help & FeedbackShow similar products (0) >
C646051 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

