LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RS73G2ARTTD2372D

Manufacturer
MPN
RS73G2ARTTD2372D
LCSC Part #
C6459999
Packaging
0805
Customer #
Key Attributes
RES 23.7kΩ ±0.5% 250mW 0805
DatasheetKOA RS73G2ARTTD2372D
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Resistance23.7kΩ
Power(Watts)250mW
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃
Operating Temperature-55℃~+155℃