MICROCHIP dsPIC33EV128GM102-E/SO
| Manufacturer | |
| MPN | dsPIC33EV128GM102-E/SO |
| LCSC Part # | C645990 |
| Packaging | SOIC-28-300mil |
| Customer # | |
| Key Attributes | SOIC-28-300mil Microcontrollers RoHS |
| Datasheet | MICROCHIP dsPIC33EV128GM102-E/SO |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-28-300mil | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | SOIC-28-300mil | |
| Operating Temperature | -40℃~+125℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Code-Efficient (C and Assembly) Architecture
- 16-Bit Wide Data Path
- Two 40-Bit Wide Accumulators
- Single-Cycle (MAC/MPY) with Dual Data Fetch
- Single-Cycle, Mixed-Sign MUL plus Hardware Divide
- 32-Bit Multiply Support
- Intermediate Security for Memory:
- Provides a Boot Flash Segment in addition to the existing General Flash Segment
- Error Code Correction (ECC) for Flash
- Added Two Alternate Register Sets for Fast Context Switching
- Up to Six Pulse-Width Modulation (PWM) Outputs (three generators)
- Primary Master Time Base Inputs allow Time Base Synchronization from Internal/External Sources
- Dead Time for Rising and Falling Edges
- 7.14 ns PWM Resolution
- PWM Support for:
- DC/DC, AC/DC, inverters, Power Factor Correction (PFC) and lighting
- Brushless Direct Current (BLDC), Permanent Magnet Synchronous Motor (PMSM), AC Induction Motor (ACIM), Switched Reluctance Motor (SRM)
- Programmable Fault inputs
- Flexible trigger configurations for Analog-to-Digital conversion
- Supports PWM lock, PWM output chopping and dynamic phase shifting
- Internal, 15% Low-Power RC (LPRC) - 32 kHz
- Internal, 1% Fast RC (FRC) - 7.37 MHz
- Internal, 10% Backup FRC (BFRC) - 7.37 MHz
- Programmable PLLs and Oscillator Clock Sources
- Fail-Safe Clock Monitor (FSCM)
- Additional FSCM Source (BFRC), Intended to Provide a Clock Fail Switch Source for the System Clock
- Independent Watchdog Timer (WDT)
- System Windowed Watchdog Timer (DMT)
- Fast Wake-up and Start-up
- ADC module:
- Configurable as 10-bit, 1.1 Msps with four S&H or 12-bit, 500 ksps with one S&H
- Up to 36 analog inputs
- Flexible and Independent ADC Trigger Sources
- Up to Four Op Amp/Comparators with Direct Connection to the ADC module:
- Additional dedicated comparator and 7-bit Digital-to-Analog Converter (DAC)
- Two comparator voltage reference outputs
- Programmable references with 128 voltage points
- Programmable blanking and filtering
- Charge Time Measurement Unit (CTMU):
- Supports mTouch capacitive touch sensing
- Provides high-resolution time measurement (1 ns)
- On-chip temperature measurement
- Temperature sensor diode
- Nine sources of edge input triggers (CTED1, CTED2, OCPWM, TMR1, SYSCLK, OSCLK, FRC, BFRC and LPRC)
- Low-Power Management modes (Sleep, Idle and Doze)
- Power Consumption Minimized Executing NOP String
- Integrated Power-on Reset (POR) and Brown-out Reset (BOR)
- 0.5 mA/MHz Dynamic Current (typical)
- 50 μA at +25°C IPD Current (typical)
- Nine General Purpose Timers:
- Five 16-bit and up to two 32-bit timers/counters; Timer3 can provide ADC trigger
- Four Output Compare modules Configurable as Timers/Counters
- Four Input Capture modules
- Two Enhanced Addressable Universal Asynchronous Receiver/Transmitter (UART) modules (6.25 Mbps):
- With support for LIN/J2602 bus and IrDA
- High and low speed (SCI)
- Two SPI modules (15 MHz):
- 25 MHz data rate without using PPS
- One I²C module (up to 1 Mbaud) with SMBus Support
- Two SENT J2716 (Single-Edge Nibble Transmission- Transmit/Receive) module for Automotive Applications
- One CAN module:
- 32 buffers, 16 filters and 3 masks
- Direct Memory Access (DMA):
- Four-Channel DMA with User-Selectable Priority Arbitration
- UART, Serial Peripheral Interface (SPI), ADC, Input Capture, Output Compare and Controller Area Network (CAN)
- Input/Output:
- GPIO Registers to Support Selectable Slew Rate I/Os
- Peripheral Pin Select (PPS) to allow Function Remap
- Sink/Source: 8 mA or 12 mA, Pin-Specific for Standard VOH/VOL
- Selectable Open-Drain, Pull-ups and Pull-Downs
- Change Notice Interrupts on All I/O Pins
- AEC-Q100 REVG (Grade 1: -40°C to +125°C Compliant)
- AEC-Q100 REVG (Grade 0: -40°C to +150°C Compliant)
- Class B Safety Library, IEC 60730
- Class B Fault Handling Support:
- Backup FRC
- Windowed WDT uses LPRC
- Windowed Deadman Timer (DMT) uses System Clock (System Windowed Watchdog Timer)
- H/W Clock Monitor Circuit
- Oscillator Frequency Monitoring through CTMU (OSCI, SYSCLK, FRC, BFRC, LPRC)
- Dedicated PWM Fault Pin
- Lockable Clock Configuration
- Debugger Development Support:
- In-Circuit and In-Application Programming
- Three Complex and Five Simple Breakpoints
- Trace and Run-Time Watch
Applications
AI Translation
- DC/DC, AC/DC, inverters, Power Factor Correction (PFC) and lighting
- Brushless Direct Current (BLDC), Permanent Magnet Synchronous Motor (PMSM), AC Induction Motor (ACIM), Switched Reluctance Motor (SRM)
- Automotive Applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-28-300mil | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | SOIC-28-300mil | |
| Operating Temperature | -40℃~+125℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Code-Efficient (C and Assembly) Architecture
- 16-Bit Wide Data Path
- Two 40-Bit Wide Accumulators
- Single-Cycle (MAC/MPY) with Dual Data Fetch
- Single-Cycle, Mixed-Sign MUL plus Hardware Divide
- 32-Bit Multiply Support
- Intermediate Security for Memory:
- Provides a Boot Flash Segment in addition to the existing General Flash Segment
- Error Code Correction (ECC) for Flash
- Added Two Alternate Register Sets for Fast Context Switching
- Up to Six Pulse-Width Modulation (PWM) Outputs (three generators)
- Primary Master Time Base Inputs allow Time Base Synchronization from Internal/External Sources
- Dead Time for Rising and Falling Edges
- 7.14 ns PWM Resolution
- PWM Support for:
- DC/DC, AC/DC, inverters, Power Factor Correction (PFC) and lighting
- Brushless Direct Current (BLDC), Permanent Magnet Synchronous Motor (PMSM), AC Induction Motor (ACIM), Switched Reluctance Motor (SRM)
- Programmable Fault inputs
- Flexible trigger configurations for Analog-to-Digital conversion
- Supports PWM lock, PWM output chopping and dynamic phase shifting
- Internal, 15% Low-Power RC (LPRC) - 32 kHz
- Internal, 1% Fast RC (FRC) - 7.37 MHz
- Internal, 10% Backup FRC (BFRC) - 7.37 MHz
- Programmable PLLs and Oscillator Clock Sources
- Fail-Safe Clock Monitor (FSCM)
- Additional FSCM Source (BFRC), Intended to Provide a Clock Fail Switch Source for the System Clock
- Independent Watchdog Timer (WDT)
- System Windowed Watchdog Timer (DMT)
- Fast Wake-up and Start-up
- ADC module:
- Configurable as 10-bit, 1.1 Msps with four S&H or 12-bit, 500 ksps with one S&H
- Up to 36 analog inputs
- Flexible and Independent ADC Trigger Sources
- Up to Four Op Amp/Comparators with Direct Connection to the ADC module:
- Additional dedicated comparator and 7-bit Digital-to-Analog Converter (DAC)
- Two comparator voltage reference outputs
- Programmable references with 128 voltage points
- Programmable blanking and filtering
- Charge Time Measurement Unit (CTMU):
- Supports mTouch capacitive touch sensing
- Provides high-resolution time measurement (1 ns)
- On-chip temperature measurement
- Temperature sensor diode
- Nine sources of edge input triggers (CTED1, CTED2, OCPWM, TMR1, SYSCLK, OSCLK, FRC, BFRC and LPRC)
- Low-Power Management modes (Sleep, Idle and Doze)
- Power Consumption Minimized Executing NOP String
- Integrated Power-on Reset (POR) and Brown-out Reset (BOR)
- 0.5 mA/MHz Dynamic Current (typical)
- 50 μA at +25°C IPD Current (typical)
- Nine General Purpose Timers:
- Five 16-bit and up to two 32-bit timers/counters; Timer3 can provide ADC trigger
- Four Output Compare modules Configurable as Timers/Counters
- Four Input Capture modules
- Two Enhanced Addressable Universal Asynchronous Receiver/Transmitter (UART) modules (6.25 Mbps):
- With support for LIN/J2602 bus and IrDA
- High and low speed (SCI)
- Two SPI modules (15 MHz):
- 25 MHz data rate without using PPS
- One I²C module (up to 1 Mbaud) with SMBus Support
- Two SENT J2716 (Single-Edge Nibble Transmission- Transmit/Receive) module for Automotive Applications
- One CAN module:
- 32 buffers, 16 filters and 3 masks
- Direct Memory Access (DMA):
- Four-Channel DMA with User-Selectable Priority Arbitration
- UART, Serial Peripheral Interface (SPI), ADC, Input Capture, Output Compare and Controller Area Network (CAN)
- Input/Output:
- GPIO Registers to Support Selectable Slew Rate I/Os
- Peripheral Pin Select (PPS) to allow Function Remap
- Sink/Source: 8 mA or 12 mA, Pin-Specific for Standard VOH/VOL
- Selectable Open-Drain, Pull-ups and Pull-Downs
- Change Notice Interrupts on All I/O Pins
- AEC-Q100 REVG (Grade 1: -40°C to +125°C Compliant)
- AEC-Q100 REVG (Grade 0: -40°C to +150°C Compliant)
- Class B Safety Library, IEC 60730
- Class B Fault Handling Support:
- Backup FRC
- Windowed WDT uses LPRC
- Windowed Deadman Timer (DMT) uses System Clock (System Windowed Watchdog Timer)
- H/W Clock Monitor Circuit
- Oscillator Frequency Monitoring through CTMU (OSCI, SYSCLK, FRC, BFRC, LPRC)
- Dedicated PWM Fault Pin
- Lockable Clock Configuration
- Debugger Development Support:
- In-Circuit and In-Application Programming
- Three Complex and Five Simple Breakpoints
- Trace and Run-Time Watch
Applications
AI Translation
- DC/DC, AC/DC, inverters, Power Factor Correction (PFC) and lighting
- Brushless Direct Current (BLDC), Permanent Magnet Synchronous Motor (PMSM), AC Induction Motor (ACIM), Switched Reluctance Motor (SRM)
- Automotive Applications
C645990 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

