LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol AD-TNCJTNCJ-EE product image
Images for reference only

Amphenol AD-TNCJTNCJ-EE

Manufacturer
MPN
AD-TNCJTNCJ-EE
LCSC Part #
C6459122
Packaging
-
Customer #
Key Attributes
Connector 18GHz -65℃~+165℃ 50Ω Coaxial Connector (RF) Adapters RoHS
DatasheetAmphenol AD-TNCJTNCJ-EE
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 56.9316$ 56.93
200+$ 22.7169$ 4543.38
500+$ 21.958$ 10979.00
1,000+$ 21.5817$ 21581.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters
ManufacturerAmphenol
Packaging-
Connector TypeConnector
Frequency18GHz
Operating Temperature Range-65℃~+165℃
Impedance50Ω

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.