LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom ACFL-6211U-560E product image
Images for reference only

Broadcom ACFL-6211U-560E

Manufacturer
MPN
ACFL-6211U-560E
LCSC Part #
C6458437
Packaging
SO-12
Customer #
Key Attributes
10mA 5V 1.5V 3V~5.5V DC SO-12 Logic Output Optoisolators RoHS
Datasheetpdf iconBroadcom ACFL-6211U-560E
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.6973$ 7.70
200+$ 3.072$ 614.40
500+$ 2.9689$ 1484.45
1,000+$ 2.9189$ 2918.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ManufacturerBroadcom
PackagingSO-12
Power Dissipation-
Load Voltage-
Output Current10mA
Low Level Delay Time35ns
High Level Delay Time35ns
Features-
Reverse Voltage5V
Current transfer ratio-
Voltage - Forward(Vf)1.5V
Voltage - Supply3V~5.5V
Operating Temperature-40℃~+125℃
Forward Current(If)20mA
CMTI(kV/us)25kV/us
Number of Channels2
Input threshold current3.5mA
Isolation Voltage(Vrms)5kV
Input TypeDC

Introduction

AI Translation

ACFL-6211U and ACFL-6212U are dual-channel, bidirectional, high-speed digital CMOS optocouplers. The stretched SO-12 package footprint is compatible with standard SMT processes and occupies the same board area as a single-channel stretched SO-8 package. These digital optocouplers use an insulating layer between the LED and integrated photodetector to provide electrical isolation between input and output. Each channel of the optocoupler incorporates a CMOS detector IC consisting of an integrated photodiode, a high-speed transimpedance amplifier, and a voltage comparator with output driver. Individual channels are also isolated from each other. Broadcom R²Coupler technology provides enhanced insulation and reliability, delivering safe signal isolation critical for high-temperature industrial applications.

Features

AI Translation
  • Wide temperature range: -40℃ to +125℃
  • 5V CMOS compatibility
  • Common mode rejection of 40-kV/μs (typical) at VCM = 1000V (typical)
  • Low propagation delay: ACFL-6211U: 25 ns at IF = 10 mA (typical); ACFL-6212U: 60 ns at IF = 4 mA (typical)
  • Compact, auto-insertable stretched SO-12 package
  • Global safety certifications: UL 1577 recognized, 5kVRMS / 1 minute; CSA certified; IEC/EN/DIN EN 60747-5-5

Applications

AI Translation
  • CANBus and SPI communication interfaces
  • High-temperature digital/analog signal isolation
  • Power transistor isolation