Dialight 5973029202F
| Manufacturer | |
| MPN | 5973029202F |
| LCSC Part # | C6457750 |
| Packaging | PLCC-4 |
| Customer # | |
| Key Attributes | 634nm 120° 1.8cd 50mA Red 2.15V 625nm PLCC-4 LED Indication - Discrete RoHS |
| Datasheet | Dialight 5973029202F |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | PLCC-4 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Peak Wavelength | 634nm | |
| Viewing Angle | 120° | |
| Luminous Intensity | 1.8cd | |
| Forward Current | 50mA | |
| Illumination Color | Red | |
| Operating Temperature | - | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.15V | |
| Diode Configuration | - | |
| Wavelength | 625nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | PLCC-4 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Peak Wavelength | 634nm | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 1.8cd | |
| Forward Current | 50mA | |
| Illumination Color | Red | |
| Operating Temperature | - | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.15V | |
| Diode Configuration | - | |
| Wavelength | 625nm |
Introduction
The Micro LED® surface mount LED product line offers one of the broadest selections of discrete LEDs in the industry. The series is available in a variety of package types including ChipLED, PLCC, right-angle, and reverse mount, covering a full range of colors and light intensities, and utilizing the latest AlInGaP and InGaN technologies. All products are RoHS compliant and are ideal for use with Dialight's extensive Optopipe® 515 series light pipes. With diverse mounting configurations, colors, light intensities, viewing angles, and lens characteristics, the Micro LED® surface mount series is sure to deliver a cost-effective solution for any application.
Features
- Compatible with automatic placement equipment.
- Compatible with SMT reflow soldering process.
- Housing meets UL-94V-0 flammability rating.
- Patented design enhances indication effect without additional space.
- Light-emitting area compatible with industry-standard 2mm and 3mm through-hole PCB indicators.
- Packaged in dry-pack moisture barrier bags per IPC/JEDEC J-STD-033.
- Helps eliminate mixed-technology PCB assembly processes.
Applications
- Data Center Infrastructure
- Servers
- Storage
- Network Equipment
- Medical Devices
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | PLCC-4 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Peak Wavelength | 634nm | |
| Viewing Angle | 120° | |
| Luminous Intensity | 1.8cd | |
| Forward Current | 50mA | |
| Illumination Color | Red | |
| Operating Temperature | - | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.15V | |
| Diode Configuration | - | |
| Wavelength | 625nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | PLCC-4 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Peak Wavelength | 634nm | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 1.8cd | |
| Forward Current | 50mA | |
| Illumination Color | Red | |
| Operating Temperature | - | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.15V | |
| Diode Configuration | - | |
| Wavelength | 625nm |
Introduction
The Micro LED® surface mount LED product line offers one of the broadest selections of discrete LEDs in the industry. The series is available in a variety of package types including ChipLED, PLCC, right-angle, and reverse mount, covering a full range of colors and light intensities, and utilizing the latest AlInGaP and InGaN technologies. All products are RoHS compliant and are ideal for use with Dialight's extensive Optopipe® 515 series light pipes. With diverse mounting configurations, colors, light intensities, viewing angles, and lens characteristics, the Micro LED® surface mount series is sure to deliver a cost-effective solution for any application.
Features
- Compatible with automatic placement equipment.
- Compatible with SMT reflow soldering process.
- Housing meets UL-94V-0 flammability rating.
- Patented design enhances indication effect without additional space.
- Light-emitting area compatible with industry-standard 2mm and 3mm through-hole PCB indicators.
- Packaged in dry-pack moisture barrier bags per IPC/JEDEC J-STD-033.
- Helps eliminate mixed-technology PCB assembly processes.
Applications
- Data Center Infrastructure
- Servers
- Storage
- Network Equipment
- Medical Devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

