VISHAY 564RC0GAA202EF150J
| Manufacturer | |
| MPN | 564RC0GAA202EF150J |
| LCSC Part # | C6456619 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 15pF ±5% 2kV Through Hole Ceramic Capacitors RoHS |
| Datasheet | VISHAY 564RC0GAA202EF150J |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 15pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 2kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4943 | $ 1.49 |
| 250+ | $ 0.5972 | $ 149.30 |
| 500+ | $ 0.5775 | $ 288.75 |
| 1,000+ | $ 0.5669 | $ 566.90 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 15pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 2kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC45SL3DD150JYNNA | TDK | Through Hole | 0 | $ 0.0609 | ||
| CC45SL3DD150JYGNA | TDK | Through Hole | 0 | $ 0.0557 | ||
| S150J25SL0P6TK5R | VISHAY | Through Hole | 0 | $ 0.1468 | ||
| S150J25SL0P63K5R | VISHAY | Through Hole | 0 | $ 0.1468 | ||
| CC45SL3FD150JYNNA | TDK | Through Hole | 0 | $ 0.0573 | ||
| S150J25U2JR64V7RX1 | VISHAY | Through Hole | 0 | $ 0.0653 | ||
| S150J25U2JR63V7R | VISHAY | Through Hole | 0 | $ 0.0653 | ||
| S150J25U2JR6BV7RX1 | VISHAY | Through Hole | 0 | $ 0.0653 | ||
| S150J25U2JR64V7R | VISHAY | Through Hole | 0 | $ 0.0653 | ||
| S150J33SL0R63K7R | VISHAY | Through Hole | 0 | $ 0.0761 |

