Finder Relays, Inc. 55.34.9.110.0074
| Manufacturer | |
| MPN | 55.34.9.110.0074 |
| LCSC Part # | C6456216 |
| Packaging | SOCKETABLE |
| Customer # | |
| Key Attributes | 110V 250V@AC 7A 7A@250VAC 4 Form C: 4C (4PDT-CO) SOCKETABLE Power Relays, Over 2 Amps |
| Datasheet | Finder Relays, Inc. 55.34.9.110.0074 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Finder Relays, Inc. | |
| Packaging | SOCKETABLE | |
| Coil Voltage | 110V | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 12.5kΩ | |
| Release Time | 5ms | |
| Operate Time | 9ms | |
| Length | 27.7mm | |
| Height | 37.2mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 20.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 7A | |
| Coil Rated Power | 1W | |
| Contact Rating | 7A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Finder Relays, Inc. | |
| Packaging | SOCKETABLE | |
| Coil Voltage | 110V | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 12.5kΩ | |
| Release Time | 5ms | |
| Operate Time | 9ms | |
| Length | 27.7mm | |
| Height | 37.2mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 20.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 7A | |
| Coil Rated Power | 1W | |
| Contact Rating | 7A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
Introduction
Series 55 general purpose relays, 7 to 10 A. Covers relay selection information including coil voltage, pole configuration, special versions (such as options with lockable test button, mechanical indicator, LED, etc.) and related notes. Also describes two operating modes of the lockable test button, as well as technical data including electrical life and coil specifications, plus related accessories information.
Features
- Available in multiple pole configurations: 2-pole 10 A, 3-pole 10 A, 4-pole 7 A
- Multiple special versions available: with lockable test button, mechanical indicator, LED, etc.
- Lockable test button offers two operating modes
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 37.8177 | $ 37.82 |
| 200+ | $ 15.0898 | $ 3017.96 |
| 500+ | $ 14.5854 | $ 7292.70 |
| 1,000+ | $ 14.3371 | $ 14337.10 |
Standard Packaging10/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Finder Relays, Inc. | |
| Packaging | SOCKETABLE | |
| Coil Voltage | 110V | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 12.5kΩ | |
| Release Time | 5ms | |
| Operate Time | 9ms | |
| Length | 27.7mm | |
| Height | 37.2mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 20.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 7A | |
| Coil Rated Power | 1W | |
| Contact Rating | 7A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Finder Relays, Inc. | |
| Packaging | SOCKETABLE | |
| Coil Voltage | 110V | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 12.5kΩ | |
| Release Time | 5ms | |
| Operate Time | 9ms | |
| Length | 27.7mm | |
| Height | 37.2mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 20.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 7A | |
| Coil Rated Power | 1W | |
| Contact Rating | 7A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
Introduction
Series 55 general purpose relays, 7 to 10 A. Covers relay selection information including coil voltage, pole configuration, special versions (such as options with lockable test button, mechanical indicator, LED, etc.) and related notes. Also describes two operating modes of the lockable test button, as well as technical data including electrical life and coil specifications, plus related accessories information.
Features
- Available in multiple pole configurations: 2-pole 10 A, 3-pole 10 A, 4-pole 7 A
- Multiple special versions available: with lockable test button, mechanical indicator, LED, etc.
- Lockable test button offers two operating modes
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

