HRS A3A-20DA-2SV(71)
| Manufacturer | |
| MPN | A3A-20DA-2SV(71) |
| LCSC Part # | C6454997 |
| Packaging | SMD,P=2mm |
| Customer # | |
| Key Attributes | Female Header 20 Position 2mm Pitch Dual Row Surface Mount -55℃~+85℃ |
| Datasheet | HRS A3A-20DA-2SV(71) |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | HRS | |
| Packaging | SMD,P=2mm | |
| Voltage Rating | 200V | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -55℃~+85℃ | |
| Current Rating | 1A | |
| Number of Pins | 20P | |
| Insulation Height | 4.2mm | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | HRS | |
| Packaging | SMD,P=2mm | |
| Voltage Rating | 200V | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -55℃~+85℃ | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Number of Pins | 20P | |
| Insulation Height | 4.2mm | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 24
24 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1357 | $ 1.14 |
| 10+ | $ 1.1112 | $ 11.11 |
| 24+ | $ 1.0948 | $ 26.28 |
| 96+ | $ 1.0784 | $ 103.53 |
Standard Packaging24/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | HRS | |
| Packaging | SMD,P=2mm | |
| Voltage Rating | 200V | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -55℃~+85℃ | |
| Current Rating | 1A | |
| Number of Pins | 20P | |
| Insulation Height | 4.2mm | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | HRS | |
| Packaging | SMD,P=2mm | |
| Voltage Rating | 200V | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -55℃~+85℃ | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Number of Pins | 20P | |
| Insulation Height | 4.2mm | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

