LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON A30711607R50MP product image
Images for reference only

EATON A30711607R50MP

Manufacturer
MPN
A30711607R50MP
LCSC Part #
C6454930
Packaging
Through Hole
Customer #
Key Attributes
-40℃~+105℃ 30A 600V Black 1 16 Through Hole Barrier Blocks RoHS
DatasheetEATON A30711607R50MP
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.7062$ 6.71
200+$ 2.6762$ 535.24
500+$ 2.5873$ 1293.65
1,000+$ 2.5428$ 2542.80
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerEATON
PackagingThrough Hole
Operating Temperature-40℃~+105℃
Current Rating30A
Voltage Rating (Max)600V
ColorBlack
Number of Rows1
Pitch-
Number of PINs Per Row16

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.