LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16C67-04I/P product image
Images for reference only

MICROCHIP PIC16C67-04I/P

Manufacturer
MPN
PIC16C67-04I/P
LCSC Part #
C643695
Packaging
PDIP-40
Customer #
Key Attributes
PIC 8 Bit 4MHz PDIP-40 Microcontrollers
DatasheetMICROCHIP PIC16C67-04I/P
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.1966$ 4.20
10+$ 3.5814$ 35.81
30+$ 3.216$ 96.48
100+$ 2.846$ 284.60
500+$ 2.6764$ 1338.20
1,000+$ 2.5994$ 2599.40
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingPDIP-40
Number of I/O33
Operating Temperature-40℃~+85℃
Program Memory TypeOTP
Voltage - Supply4V~6V
EEPROM-
Program Storage Size14KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed4MHz
Oscillator TypeExternal

Introduction

AI Translation

The PIC16CXX is a family of low-cost, high-performance, CMOS, fully-static, 8-bit microcontrollers. All PIC16/17 microcontrollers employ an advanced RISC architecture. The PIC16CXX microcontroller family has enhanced core features, eight-level deep stack, and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with separate 8-bit wide data. The two stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches (which require two cycles). A total of 35 instructions (reduced instruction set) are available. Additionally, a large register set gives some of the architectural innovations used to achieve a very high performance. PIC16CXX microcontrollers typically achieve a 2:1 code compression and a 4:1 speed improvement over other 8-bit microcontrollers in their class. The PIC16C61 device has 36 bytes of RAM and 13 I/O pins. In addition a timer/counter is available. The PIC16C62/62A/R62 devices have 128 bytes of RAM and 22 I/O pins. In addition, several peripheral features are available, including: three timer/counters, one Capture/Compare/PWM module and one serial port. The Synchronous Serial Port can be configured as either a 3-wire Serial Peripheral Interface (SPI) or the two-wire Inter-Integrated Circuit (I²C) bus. The PIC16C63/R63 devices have 192 bytes of RAM, while the PIC16C66 has 368 bytes. All three devices have 22 I/O pins. In addition, several peripheral features are available, including: three timer/count

Features

AI Translation
  • High performance RISC CPU
  • Only 35 single word instructions to learn
  • All single cycle instructions except for program branches which are two-cycle
  • Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle
  • Interrupt capability
  • Eight level deep hardware stack
  • Direct, indirect, and relative addressing modes
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code-protection
  • Power saving SLEEP mode
  • Selectable oscillator options
  • Low-power, high-speed CMOS EPROM/ROM technology
  • Fully static design
  • Wide operating voltage range: 2.5V to 6.0V
  • Commercial, Industrial, and Extended temperature ranges
  • Low-power consumption:
    • <2 mA @ 5V, 4 MHz
    • 15 μA typical @ 3V, 32 kHz, ~1 μA typical standby current
  • Timer0: 8-bit timer/counter with 8-bit prescaler
  • Timer1: 16-bit timer/counter with prescaler, can be incremented during sleep via external crystal/clock
  • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
  • Capture/Compare/PWM (CCP) module(s)
  • Capture is 16-bit, max resolution is 12.5 ns, Compare is 16-bit, max resolution is 200 ns, PWM max resolution is 10-bit.
  • Synchronous Serial Port (SSP) with SPI and I²C™
  • Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI)
  • Parallel Slave Port (PSP) 8-bits wide, with external RD, WR̅ and CS̅ controls
  • Brown-out detection circuitry for Brown-out Reset (BOR)

Applications

AI Translation
  • High-speed automotive and home appliance control
  • Low-power remote sensors
  • Keyboards
  • Telecom processors
  • Timer functions
  • Serial communication
  • Capture and compare
  • PWM functions
  • Coprocessor applications

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
PIC16F877-04I/PMICROCHIPSimilarPDIP-405$ 13.3773
PIC16F77-I/PMICROCHIPSimilarDIP-404$6.6425 $10.8893
PIC16F877-20I/PMICROCHIPSimilarPDIP-401$ 15.8124
PIC16F877A-I/PMICROCHIPSimilarDIP-4020$ 5.3326
PIC16F877-10E/PMICROCHIPSimilarPDIP-4010$ 17.5635
View and Compare All Alternative Parts.