LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC16C65B-04I/P

Manufacturer
MPN
PIC16C65B-04I/P
LCSC Part #
C643690
Packaging
PDIP-40
Customer #
Key Attributes
PIC 8 Bit 4MHz PDIP-40 Microcontrollers RoHS
DatasheetMICROCHIP PIC16C65B-04I/P
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingPDIP-40
Number of I/O33
Operating Temperature-40℃~+85℃
Voltage - Supply4V~5.5V
Program Memory TypeOTP
EEPROM-
Program Storage Size7KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed4MHz
Oscillator TypeExternal

Introduction

AI Translation

The PIC16C63A/65B/73B/74B devices are low cost, high performance, CMOS, fully-static, 8-bit microcontrollers in the PIC16CXX mid-range family. All PC(p) microcontrollers employ an advanced RISC architecture. The PIC16CXX microcontroller family has enhanced core features, eight-level deep stack and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with the separate 8-bit wide data. The two stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches, which require two cycles. A total of 35 instructions (reduced instruction set) are available. Additionally, a large register set gives some of the architectural innovations used to achieve a very high performance.

Features

AI Translation
  • High performance RISC CPU
  • Only 35 single word instructions to learn
  • All single cycle instructions except for program branches which are two cycle
  • Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle
  • 4K x 14 words of Program Memory, 192 x 8 bytes of Data Memory (RAM)
  • Interrupt capability
  • Eight-level deep hardware stack
  • Direct, indirect and relative addressing modes
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code protection
  • Power-saving SLEEP mode
  • Selectable oscillator options
  • Low power, high speed CMOS EPROM technology
  • Wide operating voltage range: 2.5V to 5.5V
  • High Sink/Source Current 25/25 mA
  • Commercial, Industrial and Automotive temperature ranges
  • Low power consumption:
    • < 5 mA at 5V, 4 MHz
    • 23 μA typical at 3V, 32 kHz
    • < 1.2 μA typical standby current
  • Timer0: 8-bit timer/counter with 8-bit prescaler
  • Timer1: 16-bit timer/counter with prescaler can be incremented during SLEEP via external crystal/clock
  • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
  • Capture, Compare, PWM modules
    • Capture is 16-bit, max. resolution is 200 ns
    • Compare is 16-bit, max. resolution is 200 ns
    • PWM max. resolution is 10-bit
  • 8-bit multichannel Analog-to-Digital converter
  • Synchronous Serial Port (SSP) with SPI and I²C
  • Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI)
  • Parallel Slave Port (PSP), 8-bits wide with external RD, WR and CS controls
  • Brown-out detection circuitry for Brown-out Reset (BOR)

Applications

AI Translation
  • Security and remote sensing
  • Home appliance control
  • Automotive applications
  • Timing functions
  • Serial communication
  • Capture and compare
  • PWM functions
  • Coprocessor applications