LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC24F16KA102-I/SP

Manufacturer
MPN
PIC24F16KA102-I/SP
LCSC Part #
C643596
Packaging
SPDIP-28
Customer #
Key Attributes
PIC 16 Bit 32MHz SPDIP-28 Microcontrollers RoHS
DatasheetMICROCHIP PIC24F16KA102-I/SP
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSPDIP-28
ADC (Bit)10bit
Number of I/O24
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.6V
Program Memory TypeFLASH
Program Storage Size16KB
EEPROM512Byte
CPU CorePIC
Core Size16 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

20/28-Pin General Purpose, 16-Bit Flash Microcontrollers with nanoWatt XLP Technology

Features

AI Translation
  • Run – CPU, Flash, SRAM and Peripherals On
  • Doze – CPU Clock Runs Slower than Peripherals
  • Idle – CPU Off, Flash, SRAM and Peripherals On
  • Sleep – CPU, Flash and Peripherals Off and SRAM On
  • Deep Sleep – CPU, Flash, SRAM and Most Peripherals Off
  • Run mode currents down to 8 μA typical
  • Idle mode currents down to 2 μA typical
  • Deep Sleep mode currents down to 20 nA typical
  • RTCC 490 nA, 32 kHz, 1.8V
  • Watchdog Timer 350 nA, 1.8V typical
  • Modified Harvard Architecture
  • Up to 16 MIPS Operation @32 MHz
  • 8 MHz Internal Oscillator with 4x PLL Option and Multiple Divide Options
  • 17-Bit by 17-Bit Single-Cycle Hardware Multiplier
  • 32-Bit by 16-Bit Hardware Divider
  • 16-Bit x 16-Bit Working Register Array
  • C Compiler Optimized Instruction Set Architecture
  • Hardware Real-Time Clock and Calendar (RTCC): Provides clock, calendar and alarm functions; Can run in Deep Sleep Mode
  • Programmable Cyclic Redundancy Check (CRC)
  • Serial Communication modules: SPI, I²C™ and two UART modules
  • Three 16-Bit Timers/Counters with Programmable Prescaler
  • 16-Bit Capture Inputs
  • 16-Bit Compare/PWM Output
  • Configurable Open-Drain Outputs on Digital I/O Pins
  • Up to Three External Interrupt Sources
  • 10-Bit, up to 9-Channel Analog-to-Digital Converter: 500 ksps conversion rate; Conversion available during Sleep and Idle
  • Dual Analog Comparators