LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC18F2682-I/SP

Manufacturer
MPN
PIC18F2682-I/SP
LCSC Part #
C643469
Packaging
SPDIP-28
Customer #
Key Attributes
PIC 8 Bit 40MHz SPDIP-28 Microcontrollers RoHS
DatasheetMICROCHIP PIC18F2682-I/SP
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSPDIP-28
ADC (Bit)10bit
Number of I/O25
Operating Temperature-40℃~+85℃
Voltage - Supply4.2V~5.5V
Program Memory TypeFLASH
EEPROM1KB
Program Storage Size80KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed40MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • Run: CPU on, peripherals on
  • Idle: CPU off, peripherals on
  • Sleep: CPU off, peripherals off
  • Idle mode currents down to 5.8 μA typical
  • Sleep mode currents down to 0.1 μA typical
  • Timer1 Oscillator: 1.1 μA, 32 kHz, 2V
  • Watchdog Timer: 2.1 μA
  • Two-Speed Oscillator Start-up
  • Four Crystal modes, up to 40 MHz
  • 4x Phase Lock Loop (PLL) – available for crystal and internal oscillators
  • Two External RC modes, up to 4 MHz
  • Two External Clock modes, up to 40 MHz
  • Internal Oscillator Block: 8 user-selectable frequencies, from 31 kHz to 8 MHz; Provides a complete range of clock speeds, from 31 kHz to 32 MHz when used with PLL; User-tunable to compensate for frequency drift
  • Secondary Oscillator using Timer1 ⨂32 kHz
  • Fail-Safe Clock Monitor - Allows for safe shutdown if peripheral clock stops
  • C compiler Optimized Architecture with optional Extended Instruction Set
  • 100,000 Erase/Write Cycle Enhanced Flash Program Memory typical
  • 1,000,000 Erase/Write Cycle Data EEPROM Memory typical
  • Flash/Data EEPROM Retention: >40 years
  • Self-Programmable under Software Control
  • Priority Levels for Interrupts
  • 8x8 Single-Cycle Hardware Multiplier
  • Extended Watchdog Timer (WDT): Programmable period from 41 ms to 131s
  • Single-Supply 5V In-Circuit Serial Programming™ (ICSP™) via two pins
  • In-Circuit Debug (ICD) via two pins
  • Wide operating voltage range: 2.0V to 5.5V