LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC18F2420-E/SP

Manufacturer
MPN
PIC18F2420-E/SP
LCSC Part #
C643411
Packaging
SPDIP-28
Customer #
Key Attributes
PIC 8 Bit 25MHz SPDIP-28 Microcontrollers RoHS
DatasheetMICROCHIP PIC18F2420-E/SP
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSPDIP-28
ADC (Bit)10bit
Number of I/O25
Operating Temperature-40℃~+125℃
Voltage - Supply4.2V~5.5V
Program Memory TypeFLASH
Program Storage Size16KB
EEPROM256Byte
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed25MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • Run: CPU on, Peripherals on
  • Idle: CPU off, Peripherals on
  • Sleep: CPU off, Peripherals off
  • Ultra Low 50nA Input Leakage
  • Run mode Currents Down to 11 μA Typical
  • Idle mode Currents Down to 2.5 μA Typical
  • Sleep mode Current Down to 100 nA Typical
  • Timer1 Oscillator: 900 nA, 32 kHz, 2V
  • Watchdog Timer: 1.4 μA, 2V Typical
  • Two-Speed Oscillator Start-up
  • Four Crystal modes, up to 40 MHz
  • 4x Phase Lock Loop (PLL) – Available for Crystal and Internal Oscillators
  • Two External RC modes, up to 4 MHz
  • Two External Clock modes, up to 40 MHz
  • Internal Oscillator Block: Fast wake from Sleep and Idle, 1 μs typical; 8 use-selectable frequencies, from 31 kHz to 8 MHz; Provides a complete range of clock speeds from 31 kHz to 32 MHz when used with PLL; User-tunable to compensate for frequency drift
  • Secondary Oscillator using Timer1 32 kHz
  • Fail-Safe Clock Monitor: Allows for safe shutdown if peripheral clock stops
  • High-Current Sink/Source 25 mA/25 mA
  • Three Programmable External Interrupts
  • Four Input Change Interrupts
  • Up to 2 Capture/Compare/PWM (CCP) modules, one with Auto-Shutdown (28-pin devices)
  • Enhanced Capture/Compare/PWM (ECCP) module (40/44-pin devices only): One, two or four PWM outputs; Selectable polarity; Programmable dead time; Auto-shutdown and auto-restart

Applications

AI Translation
  • High-performance, power-supply-sensitive applications
  • RS-485, RS-232, and LIN/J2602 communications
  • 3-Wire SPI (all 4 modes) and I2C master/slave mode
  • Half-bridge and full-bridge drive control
  • Applications requiring stable operation without an external crystal (and its associated power requirements)
  • Applications requiring in-field self-update
  • Applications requiring extended watchdog timer timeout range
  • Applications benefiting from programmable acquisition time of A/D converters
  • Applications requiring high current sink/drive capability (25 mA/25 mA)