LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC16F1508-E/SO

Manufacturer
MPN
PIC16F1508-E/SO
LCSC Part #
C643253
Packaging
SOIC-20-300mil
Customer #
Key Attributes
PIC 8 Bit 20MHz SOIC-20-300mil Microcontrollers RoHS
DatasheetMICROCHIP PIC16F1508-E/SO
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-20-300mil
DAC (Bit)5bit
ADC (Bit)10bit
Number of I/O17
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply2.3V~5.5V
EEPROM-
Program Storage Size7KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • C Compiler Optimized Architecture
  • Only 49 Instructions
  • Up to 14 Kbytes Linear Program Memory Addressing
  • Up to 512 bytes Linear Data Memory Addressing
  • Operating Speed: - DC – 20 MHz clock input - DC – 125 ns instruction cycle
  • Interrupt Capability with Automatic Context Saving
  • 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
  • Direct, Indirect and Relative Addressing modes: - Two full 16-bit File Select Registers (FSRs) - FSRs can read program and data memory
  • 16 MHz Internal Oscillator Block: - Factory calibrated to ±1%, typical - Software selectable frequency range from 16 MHz to 31 kHz
  • 31 kHz Low-Power Internal Oscillator
  • Three External Clock modes up to 20 MHz
  • Operating Voltage Range: - 1.8V to 3.6V (PIC12LF1501/PIC16LF150X) - 2.3V to 5.5V (PIC12F1501/PIC16F150X)
  • Self-Programmable under Software Control
  • Power-on Reset (POR)
  • Power-up Timer (PWRT)
  • Programmable Low-Power Brown-Out Reset (LPBOR)
  • Extended Watchdog Timer (WDT): - Programmable period from 1 ms to 256s
  • Programmable Code Protection
  • In-Circuit Serial Programming (ICSP) via Two Pins
  • Enhanced Low-Voltage Programming (LVP)
  • Power-Saving Sleep mode: - Low-Power Sleep mode - Low-Power BOR (LPBOR)
  • Integrated Temperature Indicator
  • Standby Current: - 20 nA @ 1.8V, typical
  • Watchdog Timer Current: - 300 nA @ 1.8V, typical
  • Operating Current: - 30 μA/MHz @ 1.8V, typical
  • Timer1 Oscillator: - 600 nA @ ≥32 kHz, 1.8V, typical (PIC16LF1508/09 devices only)
  • Analog-to-Digital Converter (ADC): - 10-bit resolution - Up to 12 external channels - 2 internal channels: - Fixed Voltage Reference channel - Temperature Indicator channel - Auto acquisition capability - Conversion available during Sleep
  • Up to 2 Comparators: - Rail-to-rail inputs - Power mode control - Software controllable hysteresis
  • Voltage Reference module: - Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels - Up to 1 rail-to-rail resistive 5-bit DAC with positive and negative reference selection
  • Up to 17 I/O Pins and 1 Input-only Pin: - High current sink/source 25 mA/25 mA - Individually programmable weak pull-ups - Individually programmable interrupt-onchange (IOC) pins
  • Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
  • Enhanced Timer1: - 16-bit timer/counter with prescaler - External Gate Input mode
  • Timer2: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
  • Four 10-bit PWM modules
  • Up to 1 Master Synchronous Serial Port (MSSP) with SPI and I²C with: - 7-bit address masking - SMBus/PMBus compatibility
  • Up to 1 Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART): - RS-232, RS-485 and LIN compatible - Auto-baud detect - Auto-wake-up on Start
  • Up to 4 Configurable Logic Cell (CLC) modules: - Up to 16 selectable input source signals - Four inputs per module - Software control of combinational/sequential logic/state/clock functions - AND/OR/XOR/D Flop/D Latch/SR/JK - External or internal inputs/outputs - Operation while in Sleep
  • Numerically Controlled Oscillator (NCO): - 20-bit accumulator - 16-bit increment True linear frequency control - High-speed clock input - Selectable Output modes - Fixed Duty Cycle (FDC) - Pulse Frequency Modulation (PFM)
  • Complementary Waveform Generator (CWG): - Up to 8 selectable signal sources - Selectable falling and rising edge dead-band control - Polarity control - Up to 4 auto-shutdown sources - Multiple input sources: PWM, CLC, NCO