MICROCHIP PIC32MZ1024ECG124-I/TL
| Manufacturer | |
| MPN | PIC32MZ1024ECG124-I/TL |
| LCSC Part # | C643174 |
| Packaging | VTLA-124(9x9) |
| Customer # | |
| Key Attributes | MIPS32 microAptiv 32 Bit 200MHz VTLA-124(9x9) Microcontrollers |
| Datasheet | MICROCHIP PIC32MZ1024ECG124-I/TL |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | VTLA-124(9x9) | |
| Number of I/O | 98 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 1MB | |
| CPU Core | MIPS32 microAptiv | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 200MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | VTLA-124(9x9) | |
| Number of I/O | 98 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 1MB | |
| CPU Core | MIPS32 microAptiv | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 200MHz | |
| Oscillator Type | Built-in |
Introduction
PIC32MZ1024ECG124-I/TL is a 32-bit microcontroller featuring up to 2 MB of live update Flash and 512 KB SRAM, with integrated audio and graphics interfaces, high-speed USB, Ethernet, and advanced analog capabilities. It operates over a voltage range of 2.3V to 3.6V and a temperature range of -40°C to +85°C, with a core frequency of up to 200 MHz. The device employs a microAptiv core with microMIPS mode support for reduced code size, along with DSP enhancements. It offers extensive clock and power management options, multiple memory interfaces, high-speed communication interfaces (including USB 2.0 OTG and 10/100 Mbps Ethernet MAC), security features (including a crypto engine), DMA, and advanced analog functions (such as a 10-bit ADC and comparators). Additional features include support for multiple communication protocols (CAN, UART, SPI, I²C), timer modules, RTCC, and 5V-tolerant I/O pins. The device meets IEC 60730 Class B safety library requirements and is supported by comprehensive debugger and software development tools.
Features
- Operating conditions: 2.3V to 3.6V, -40℃ to +85℃, up to 200 MHz
- Core: 200 MHz microAptiv core with microMIPS mode support, 16 KB instruction cache and 4 KB data cache
- Clock management: Internal oscillator, programmable PLL, Fail-Safe Clock Monitor (FSCM), dedicated Watchdog Timer (WDT) and Deadman Timer (DMT)
- Power management: Low-power modes (Sleep and Idle), integrated Power-on Reset and Brown-out Reset
- Memory interfaces: 50 MHz External Bus Interface (EBI) and 50 MHz Serial Quad Interface (SQI)
- Audio and graphics interfaces: EBI or PMP graphics interface, I2S, LJ and RJ audio data communication, SPI and I²C audio control interfaces
- High-speed communication interfaces: USB 2.0 High-Speed On-The-Go (OTG) controller, 10/100 Mbps Ethernet MAC with MII and RMII interfaces
- Security features: Crypto engine with Random Number Generator (RNG), supporting AES, 3DES, SHA, MD5 and HMAC, advanced memory protection
- DMA: Eight channels with automatic data size detection and programmable CRC
- Advanced analog features: 10-bit ADC resolution, up to 48 analog inputs, two comparators with 32 programmable voltage references, temperature sensor with ±2℃ accuracy
- Communication interfaces: Two CAN modules (2.0B and DeviceNet addressing), six UART modules (25 Mbps, LIN 1.2 and IrDA support), six 4-wire SPI modules, five I²C modules (up to 1 Mbaud, SMBus support), Parallel Master Port (PMP), Peripheral Pin Select (PPS)
- Timers/Output Compare/Input Capture: Nine 16-bit or up to four 32-bit timers/counters, nine Output Compare (OC) modules, nine Input Capture (IC) modules, Real-Time Clock and Calendar (RTCC) module
- I/O: 5V-tolerant pins, maximum sink/source current 32 mA, selectable open-drain, pull-up and pull-down, external interrupt support on all I/O pins
- Development support: In-circuit and in-application programming, 4-wire MIPS Enhanced JTAG interface, IEEE 1149.2-compatible boundary scan, hardware-based non-intrusive instruction trace
- Software and tool support: C/C++ compiler with DSP/fractional math support, MPLAB IDE, TCP/IP, USB, graphics and mTouch middleware, multiple RTOS support
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | VTLA-124(9x9) | |
| Number of I/O | 98 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 1MB | |
| CPU Core | MIPS32 microAptiv | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 200MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | VTLA-124(9x9) | |
| Number of I/O | 98 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 1MB | |
| CPU Core | MIPS32 microAptiv | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 200MHz | |
| Oscillator Type | Built-in |
Introduction
PIC32MZ1024ECG124-I/TL is a 32-bit microcontroller featuring up to 2 MB of live update Flash and 512 KB SRAM, with integrated audio and graphics interfaces, high-speed USB, Ethernet, and advanced analog capabilities. It operates over a voltage range of 2.3V to 3.6V and a temperature range of -40°C to +85°C, with a core frequency of up to 200 MHz. The device employs a microAptiv core with microMIPS mode support for reduced code size, along with DSP enhancements. It offers extensive clock and power management options, multiple memory interfaces, high-speed communication interfaces (including USB 2.0 OTG and 10/100 Mbps Ethernet MAC), security features (including a crypto engine), DMA, and advanced analog functions (such as a 10-bit ADC and comparators). Additional features include support for multiple communication protocols (CAN, UART, SPI, I²C), timer modules, RTCC, and 5V-tolerant I/O pins. The device meets IEC 60730 Class B safety library requirements and is supported by comprehensive debugger and software development tools.
Features
- Operating conditions: 2.3V to 3.6V, -40℃ to +85℃, up to 200 MHz
- Core: 200 MHz microAptiv core with microMIPS mode support, 16 KB instruction cache and 4 KB data cache
- Clock management: Internal oscillator, programmable PLL, Fail-Safe Clock Monitor (FSCM), dedicated Watchdog Timer (WDT) and Deadman Timer (DMT)
- Power management: Low-power modes (Sleep and Idle), integrated Power-on Reset and Brown-out Reset
- Memory interfaces: 50 MHz External Bus Interface (EBI) and 50 MHz Serial Quad Interface (SQI)
- Audio and graphics interfaces: EBI or PMP graphics interface, I2S, LJ and RJ audio data communication, SPI and I²C audio control interfaces
- High-speed communication interfaces: USB 2.0 High-Speed On-The-Go (OTG) controller, 10/100 Mbps Ethernet MAC with MII and RMII interfaces
- Security features: Crypto engine with Random Number Generator (RNG), supporting AES, 3DES, SHA, MD5 and HMAC, advanced memory protection
- DMA: Eight channels with automatic data size detection and programmable CRC
- Advanced analog features: 10-bit ADC resolution, up to 48 analog inputs, two comparators with 32 programmable voltage references, temperature sensor with ±2℃ accuracy
- Communication interfaces: Two CAN modules (2.0B and DeviceNet addressing), six UART modules (25 Mbps, LIN 1.2 and IrDA support), six 4-wire SPI modules, five I²C modules (up to 1 Mbaud, SMBus support), Parallel Master Port (PMP), Peripheral Pin Select (PPS)
- Timers/Output Compare/Input Capture: Nine 16-bit or up to four 32-bit timers/counters, nine Output Compare (OC) modules, nine Input Capture (IC) modules, Real-Time Clock and Calendar (RTCC) module
- I/O: 5V-tolerant pins, maximum sink/source current 32 mA, selectable open-drain, pull-up and pull-down, external interrupt support on all I/O pins
- Development support: In-circuit and in-application programming, 4-wire MIPS Enhanced JTAG interface, IEEE 1149.2-compatible boundary scan, hardware-based non-intrusive instruction trace
- Software and tool support: C/C++ compiler with DSP/fractional math support, MPLAB IDE, TCP/IP, USB, graphics and mTouch middleware, multiple RTOS support
C643174 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 3A991a2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | 3A991a2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| PIC32MZ2048ECG124T-I/TL | MICROCHIP | Similar | VTLA-124(9x9) | 0 | $ 37.1128 | ||
| PIC32MZ2048ECH124T-I/TL | MICROCHIP | Similar | VTLA-124(9x9) | 0 | $ 38.736 | ||
| PIC32MZ2048ECM124T-I/TL | MICROCHIP | Similar | VTLA-124(9x9) | 0 | $ 38.6053 | ||
| PIC32MZ2048ECG124-I/TL | MICROCHIP | Similar | VTLA-124(9x9) | 0 | $ 37.0372 | ||
| PIC32MZ2048ECM124-I/TL | MICROCHIP | Similar | VTLA-124(9x9) | 0 | $ 38.5312 |

