LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC32MX795F512H-80I/MR

Manufacturer
MPN
PIC32MX795F512H-80I/MR
LCSC Part #
C643158
Packaging
QFN-64-EP(9x9)
Customer #
Key Attributes
32-bit Microcontrollers with Graphics Interface, USB, CAN, and Ethernet
DatasheetMICROCHIP PIC32MX795F512H-80I/MR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingQFN-64-EP(9x9)
ADC (Bit)10bit
Number of I/O53
Operating Temperature-40℃~+85℃
Voltage - Supply2.3V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size512KB
CPU CoreMIPS32 M4K
Core Size32 Bit
CPU Maximum Speed80MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • MIPS16e® mode for up to 40% smaller code size
  • Code-efficient (C and Assembly) architecture
  • Single-cycle (MAC) 32x16 and two-cycle 32x32 multiply
  • 0.9% internal oscillator (on some variants)
  • Programmable PLLs and oscillator clock sources
  • Fail-Safe Clock Monitor (FSCM)
  • Independent Watchdog Timer
  • Fast wake-up and start-up
  • Low-power management modes (Sleep and Idle)
  • Integrated Power-on Reset, Brown-out Reset
  • 0.5 mA/MHz dynamic current (typical)
  • 41 μA IPD current (typical)
  • External graphics interface with up to 34 Parallel Master Port (PMP) pins: Interface to external graphics controller; Capable of driving LCD directly with DMA and internal or external memory
  • ADC Module: 10-bit 1 Msps rate with one Sample and Hold (S&H); 16 analog inputs; Can operate during Sleep mode
  • Flexible and independent ADC trigger sources
  • Comparators: Two dual-input Comparator modules; Programmable references with 32 voltage points
  • Five General Purpose Timers: Five 16-bit and up to two 32-bit Timers/Counters
  • Five Output Compare (OC) modules
  • Five Input Capture (IC) modules
  • Real-Time Clock and Calendar (RTCC) module
  • USB 2.0-compliant Full-Speed OTG controller
  • 10/100 Mbps Ethernet MAC with MII and RMII interface
  • CAN module: 2.0B Active with DeviceNet addressing support
  • Six UART modules (20 Mbps): Supports LIN 2.1 protocols and IrDA support
  • Up to four 4-wire SPI modules (25 Mbps)
  • Up to five I²C modules (up to 1 Mbaud) with SMBus support
  • Parallel Master Port (PMP)
  • Up to eight channels of hardware DMA with automatic data size detection
  • 32-bit Programmable Cyclic Redundancy Check (CRC)
  • Six additional channels dedicated to USB, Ethernet and CAN modules
  • 15 mA or 10 mA source/sink for standard VOH/VOL and up to 22 mA for non-standard VOH1
  • 5V-tolerant pins
  • Selectable open drain and pull-ups
  • External interrupts
  • Class B Safety Library, IEC 60730
  • In-circuit and in-application programming
  • 4-wire MIPS® Enhanced JTAG interface
  • Unlimited program and six complex data breakpoints
  • IEEE 1149.2-compatible (JTAG) boundary scan