LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16LC711-04E/SO product image
Images for reference only

MICROCHIP PIC16LC711-04E/SO

Manufacturer
MPN
PIC16LC711-04E/SO
LCSC Part #
C642717
Packaging
SOIC-18-300mil
Customer #
Key Attributes
PIC 8 Bit 4MHz SOIC-18-300mil Microcontrollers
DatasheetMICROCHIP PIC16LC711-04E/SO
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.308$ 2.31
10+$ 1.9518$ 19.52
30+$ 1.7283$ 51.85
100+$ 1.5001$ 150.01
500+$ 1.3984$ 699.20
1,000+$ 1.3537$ 1353.70
Standard Packaging42/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-18-300mil
Number of I/O13
Operating Temperature-40℃~+125℃
Program Memory TypeOTP
Voltage - Supply2.5V~6V
EEPROM-
Program Storage Size1.75KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed4MHz
Oscillator TypeExternal

Introduction

AI Translation

The PIC16C71X is a family of low-cost, high-performance, CMOS, fully-static, 8-bit microcontrollers with integrated analog-to-digital (A/D) converters, in the PIC16CXX mid-range family. All PIC16/17 microcontrollers employ an advanced RISC architecture. The PIC16CXX microcontroller family has enhanced core features, eight-level deep stack, and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with the separate 8-bit wide data. The two stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches which require two cycles. A total of 35 instructions (reduced instruction set) are available. Additionally, a large register set gives some of the architectural innovations used to achieve a very high performance. PIC16CXX microcontrollers typically achieve a 2:1 code compression and a 4:1 speed improvement over other 8-bit microcontrollers in their class. The PIC16C710/71 devices have 36 bytes of RAM, the PIC16C711 has 68 bytes of RAM and the PIC16C715 has 128 bytes of RAM. Each device has 13 I/O pins. In addition a timer/counter is available. Also a 4-channel high-speed 8-bit A/D is provided. The 8-bit resolution is ideally suited for applications requiring low-cost analog interface, e.g. thermostat control, pressure sensing, etc. The PIC16C71X family has special features to reduce external components, thus reducing cost, enhancing system reliability and reducing power consumption. There are four oscillator options, of which the single pin RC oscillator provides a low-cost solution, the LP oscillator minimizes power consumption, XT is a standard crystal, and the HS is for High Speed crystals. The SLEEP (power-down) feature provides a power saving mode. The user can wake up the chip from SLEEP through several external and internal interrupts and resets. A highly reliable Watchdog Timer with its own on-chip RC oscillator provides protection against software lockup. A UV erasable CERDIP packaged version is ideal for code development while the cost-effective One-TimeProgrammable (OTP) version is suitable for production in any volume. The PIC16C71X family fits perfectly in applications ranging from security and remote sensors to appliance control and automotive. The EPROM technology makes customization of application programs (transmitter codes, motor speeds, receiver frequencies, etc.) extremely fast and convenient. The small footprint packages make this microcontroller series perfect for all applications with space limitations. Low cost, low power, high performance, ease of use and I/O flexibility make the PIC16C71X very versatile even in areas where no microcontroller use has been considered before (e.g. timer functions, serial communication, capture and compare, PWM functions and coprocessor applications).

Features

AI Translation
  • High-performance RISC CPU
  • Only 35 single word instructions to learn
  • All single cycle instructions except for program branches which are two cycle
  • Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle
  • Up to 2K×14 words of Program Memory, up to 128×8 bytes of Data Memory (RAM)
  • Interrupt capability
  • Eight level deep hardware stack
  • Direct, indirect, and relative addressing modes
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code-protection
  • Power saving SLEEP mode
  • Selectable oscillator options
  • Low-power, high-speed CMOS EPROM technology
  • Fully static design
  • Wide operating voltage range: 2.5V to 6.0V
  • High Sink/Source Current 25/25 mA
  • Commercial, Industrial and Extended temperature ranges
  • Program Memory Parity Error Checking Circuitry with Parity Error Reset (PER) (PIC16C715)
  • Low-power consumption: <2 mA @ 5V, 4 MHz; 15 μA typical @ 3V, 32 kHz; <1 μA typical standby current
  • Timer0: 8-bit timer/counter with 8-bit prescaler
  • 8-bit multichannel analog-to-digital converter
  • Brown-out detection circuitry for Brown-out Reset (BOR)
  • 13 I/O Pins with Individual Direction Control

Applications

AI Translation
  • security and remote sensors
  • appliance control
  • automotive
  • thermostat control
  • pressure sensing
  • timer functions
  • serial communication
  • capture and compare
  • PWM functions
  • coprocessor applications

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
PIC16C621AT-04I/SOMICROCHIPSimilarSOIC-18-300mil10$ 5.1526
PIC16LF84A-04I/SOMICROCHIPSimilarSOIC-18-300mil6$ 8.923
PIC16C621A-20E/SOMICROCHIPSimilarSOIC-18-300mil10$ 4.3333
PIC16C621A-20I/SOMICROCHIPSimilarSOIC-18-300mil5$ 4.803
PIC16C622A-04I/SOMICROCHIPSimilarSOIC-18-300mil10$ 4.5115
View and Compare All Alternative Parts.