LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC16C621-20/SO

Manufacturer
MPN
PIC16C621-20/SO
LCSC Part #
C642584
Packaging
SOIC-18-300mil
Customer #
Key Attributes
PIC 8 Bit 20MHz SOIC-18-300mil Microcontrollers
DatasheetMICROCHIP PIC16C621-20/SO
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-18-300mil
Number of I/O13
Operating Temperature0℃~+70℃
Program Memory TypeOTP
Voltage - Supply3V~6V
EEPROM-
Program Storage Size1.75KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeExternal

Introduction

AI Translation

EPROM-Based 8-Bit CMOS Microcontrollers

Features

AI Translation
  • Only 35 instructions to learn
  • All single cycle instructions (200 ns), except for program branches which are two-cycle
  • Operating speed: DC - 40 MHz clock input, DC - 100 ns instruction cycle
  • Interrupt capability
  • 16 special function hardware registers
  • 8-level deep hardware stack
  • Direct, Indirect and Relative addressing modes
  • 13 I/O pins with individual direction control
  • High current sink/source for direct LED drive
  • Analog comparator module with two analog comparators, programmable on-chip voltage reference (VREF) module, programmable input multiplexing from device inputs and internal voltage reference, comparator outputs can be output signals
  • Timer0: 8-bit timer/counter with 8-bit programmable prescaler
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Reset
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code protection
  • Power saving SLEEP mode
  • Selectable oscillator options
  • Serial in-circuit programming (via two pins)
  • Four user programmable ID locations
  • Low power, high speed CMOS EPROM technology
  • Fully static design
  • Wide operating range: 2.5V to 5.5V
  • Commercial, industrial and extended temperature range
  • Low power consumption: <2.0 mA @ 5.0V, 4.0 MHz; 15 μA typical @ 3.0V, 32 kHz; <1.0 μA typical standby current @ 3.0V