MICROCHIP MX573NBD311M040
| Manufacturer | |
| MPN | MX573NBD311M040 |
| LCSC Part # | C642492 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 311.04MHz 1 SMD7050-6P Oscillators RoHS |
| Datasheet | MICROCHIP MX573NBD311M040 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Output | HCSL | |
| Output Frequency(Max) | 311.04MHz | |
| Number of Outputs | 1 | |
| Voltage - Supply | 2.375V~3.63V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Output | HCSL |
| Type | Description | |
|---|---|---|
| Output Frequency(Max) | 311.04MHz | |
| Number of Outputs | 1 | |
| Voltage - Supply | 2.375V~3.63V | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MX573NBD311M040 is an ultra-low phase jitter XO with HCSL output optimized for high line rate applications.
Features
AI Translation
- 311.04MHz HCSL
- Typical phase noise: - 95fs (Integration range: 1.875MHz-20MHz)
- ±50ppm total frequency stability
- -40°C to +85°C temperature range
- Industry standard 6-Pin 7mm x 5mm LGA package
Applications
AI Translation
- SONET/SDH
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Output | HCSL | |
| Output Frequency(Max) | 311.04MHz | |
| Number of Outputs | 1 | |
| Voltage - Supply | 2.375V~3.63V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Output | HCSL |
| Type | Description | |
|---|---|---|
| Output Frequency(Max) | 311.04MHz | |
| Number of Outputs | 1 | |
| Voltage - Supply | 2.375V~3.63V | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MX573NBD311M040 is an ultra-low phase jitter XO with HCSL output optimized for high line rate applications.
Features
AI Translation
- 311.04MHz HCSL
- Typical phase noise: - 95fs (Integration range: 1.875MHz-20MHz)
- ±50ppm total frequency stability
- -40°C to +85°C temperature range
- Industry standard 6-Pin 7mm x 5mm LGA package
Applications
AI Translation
- SONET/SDH
C642492 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

