LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TOSHIBA 74VHCT541AFT(BJ)

Manufacturer
MPN
74VHCT541AFT(BJ)
LCSC Part #
C6423716
Packaging
TSSOP-20
Customer #
Key Attributes
CMOS Digital Integrated Circuits Octal Bus Buffer
DatasheetTOSHIBA 74VHCT541AFT(BJ)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Specialty Logic
ManufacturerTOSHIBA
PackagingTSSOP-20
Operating Temperature-40℃~+125℃
Voltage - Supply4.5V~5.5V
Number of Gates8

Introduction

AI Translation

The 74VHCT540AFT and 74VHCT541AFT are advanced high speed CMOS OCTAL BUS BUFFERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The 74VHCT540AFT is an inverting type and, the 74VHCT541AFT is a non-inverting type. When either MR(overline)1 or G2 are high, the terminal outputs are in the high-impedance state. The input voltage are compatible with TTL output voltage. These devices may be used as a level converter for interfacing 3.3V to 5V system. Input protection and output circuit ensure that 0 to 5.5 V can be applied to the input and output pins without regard to the supply voltage. These structure prevents device destruction due to mismatched supply and input/output voltages such as battery back up, hot board insertion, etc.

Features

AI Translation
  • AEC-Q100 (Rev. H)
  • Wide operating temperature range: Topr = -40 to 125 ℃
  • High speed: Propagation delay time = 5.4 ns (typ.) at VCC = 5.0 V
  • Quiescent supply current: ICC = 4.0 μA (max) at Ta = 25 ℃
  • Compatible with TTL input: VIL = 0.8 V (max), VIH = 2.0 V (min)
  • Power down protection is provided on all inputs and outputs.
  • Balanced propagation delays: tPLH ≈ tPHL
  • Low noise: VOLP = 1.5 V (max)
  • Pin and function compatible with the 74 series (ACT/HCT/AHCT etc.) 540/541 type.