LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC18LF4553-I/ML

Manufacturer
MPN
PIC18LF4553-I/ML
LCSC Part #
C642349
Packaging
QFN-44-EP(8x8)
Customer #
Key Attributes
PIC 8 Bit 48MHz QFN-44-EP(8x8) Microcontrollers
DatasheetMICROCHIP PIC18LF4553-I/ML
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingQFN-44-EP(8x8)
Number of I/O34
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2V~5.5V
EEPROM256Byte
Program Storage Size32KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed48MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • USB V2.0 Compiler
  • Low Speed (1.5 Mb/s) and Full Speed (12 Mb/s)
  • Supports Control, Interrupt, Isochronous and Bulk Transfers
  • Supports up to 32 Endpoints (16 bidirectional)
  • 1-Kbyte Dual Access RAM for USB
  • On-Chip USB Transceiver with On-Chip Voltage Regulator
  • Interface for Off-Chip USB Transceiver
  • Streaming Parallel Port (SPP) for USB Streaming Transfers (40/44-pin devices only)
  • Run: CPU On, Peripherals On
  • Idle: CPU Off, Peripherals On
  • Sleep: CPU Off, Peripherals Off
  • Idle mode Currents Down to 5.8μA Typical
  • Sleep mode Currents Down to 0.1μA Typical
  • Timer1 Oscillator: 1.1μA Typical, 32kHz, 2V
  • Watchdog Timer: 2.1μA Typical
  • Two-Speed Oscillator Start-up
  • C Compiler Optimized Architecture with Optional Extended Instruction Set
  • 100,000 Erase/Write Cycle Enhanced Flash Program Memory Typical
  • 1,000,000 Erase/Write Cycle Data EEPROM Memory Typical
  • Flash/Data EEPROM Retention: >40 Years
  • Self-Programmable under Software Control
  • Priority Levels for Interrupts
  • 8×8 Single-Cycle Hardware Multiplier
  • Extended Watching Timer (WDT):
    • Programmable period from 41 ms to 131s
    • Programmable Code Protection
  • Single-Supply 5V In-Circuit Serial Programming (ICSPT) via Two Pins
  • In-Circuit Debug (ICD) via Two Pins
  • Optional Dedicated ICD/ICSP Port (44-pin TQFP package only)
  • Wide Operating Voltage Range (2.0V to